3.3nH Thin Film Inductors:

9 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2840131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.239
100+
HK$0.190
500+
HK$0.181
2500+
HK$0.157
7500+
HK$0.132
More Pricing...
Min: 10 / Mult: 10
3.3nH
0.25ohm
8GHz
450mA
0201 [0603 Metric]
LQP03TN_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
1711708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.342
100+
HK$0.287
500+
HK$0.252
2500+
HK$0.220
5000+
HK$0.202
More Pricing...
Min: 10 / Mult: 10
3.3nH
0.45ohm
6GHz
380mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
1711708RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.252
2500+
HK$0.220
5000+
HK$0.202
10000+
HK$0.190
Min: 500 / Mult: 10
3.3nH
0.45ohm
6GHz
380mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2840131RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.181
2500+
HK$0.157
7500+
HK$0.132
15000+
HK$0.124
Min: 500 / Mult: 10
3.3nH
0.25ohm
8GHz
450mA
0201 [0603 Metric]
LQP03TN_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
4716984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.730
10+
HK$1.400
100+
HK$1.150
500+
HK$1.050
1000+
HK$0.943
More Pricing...
Min: 1 / Mult: 1
3.3nH
0.25ohm
8.2GHz
400mA
01005 [0402 Metric]
LQP02HQ_Z2 Series
± 0.1nH
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
2117620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.040
10+
HK$0.688
100+
HK$0.621
500+
HK$0.595
1000+
HK$0.565
More Pricing...
Min: 1 / Mult: 1
3.3nH
1ohm
6GHz
150mA
0201 [0603 Metric]
3640 Series
± 0.2nH
Shielded
-
0.6mm
0.3mm
0.23mm
2117620RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.621
500+
HK$0.595
1000+
HK$0.565
2000+
HK$0.533
Min: 100 / Mult: 1
3.3nH
1ohm
6GHz
150mA
0201 [0603 Metric]
3640 Series
± 0.2nH
Shielded
-
0.6mm
0.3mm
0.23mm
1711720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.170
50+
HK$0.984
100+
HK$0.797
500+
HK$0.684
2000+
HK$0.621
More Pricing...
Min: 10 / Mult: 10
3.3nH
0.45ohm
6GHz
300mA
0603 [1608 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1.6mm
0.8mm
0.45mm
1711720RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.684
2000+
HK$0.621
10000+
HK$0.352
Min: 500 / Mult: 10
3.3nH
0.45ohm
6GHz
300mA
0603 [1608 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1.6mm
0.8mm
0.45mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY