3.6nH Thin Film Inductors:

7 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4069682

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.411
100+
HK$0.394
500+
HK$0.376
2500+
HK$0.358
7500+
HK$0.340
More Pricing...
Min: 10 / Mult: 10
3.6nH
0.17ohm
7GHz
500mA
0201 [0603 Metric]
BSPQ Series
± 0.1nH
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4069682RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.376
2500+
HK$0.358
7500+
HK$0.340
15000+
HK$0.336
Min: 500 / Mult: 10
3.6nH
0.17ohm
7GHz
500mA
0201 [0603 Metric]
BSPQ Series
± 0.1nH
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4716987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.730
10+
HK$1.400
100+
HK$1.150
500+
HK$1.050
1000+
HK$0.943
More Pricing...
Min: 1 / Mult: 1
3.6nH
0.3ohm
8.2GHz
350mA
01005 [0402 Metric]
LQP02HQ_Z2 Series
± 0.1nH
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
1760974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.999
50+
HK$0.664
100+
HK$0.599
250+
HK$0.574
500+
HK$0.546
More Pricing...
Min: 1 / Mult: 1
3.6nH
0.55ohm
6GHz
380mA
0402 [1005 Metric]
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
1760974RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.546
1000+
HK$0.514
Min: 500 / Mult: 1
3.6nH
0.55ohm
6GHz
380mA
0402 [1005 Metric]
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
1343163RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.239
Min: 1 / Mult: 1
3.6nH
0.3ohm
6GHz
170mA
0201 [0603 Metric]
LQP03TN_04 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
1343163

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.239
Min: 10 / Mult: 10
3.6nH
0.3ohm
6GHz
170mA
0201 [0603 Metric]
LQP03TN_04 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY