4.7nH Thin Film Inductors:

9 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1711709RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.252
2500+
HK$0.220
5000+
HK$0.202
10000+
HK$0.190
Min: 500 / Mult: 10
4.7nH
0.65ohm
5GHz
320mA
0402 [1005 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
1711709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.342
100+
HK$0.287
500+
HK$0.252
2500+
HK$0.220
5000+
HK$0.202
More Pricing...
Min: 10 / Mult: 10
4.7nH
0.65ohm
5GHz
320mA
0402 [1005 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
4716996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.730
10+
HK$1.400
100+
HK$1.150
500+
HK$1.050
1000+
HK$0.943
More Pricing...
Min: 1 / Mult: 1
4.7nH
0.35ohm
6.7GHz
350mA
01005 [0402 Metric]
LQP02HQ_Z2 Series
± 3%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
1174122RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.433
1000+
HK$0.432
Min: 500 / Mult: 10
4.7nH
0.65ohm
6GHz
320mA
0402 [1005 Metric]
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
2117631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.816
50+
HK$0.743
100+
HK$0.670
250+
HK$0.596
500+
HK$0.523
More Pricing...
Min: 1 / Mult: 1
4.7nH
1.4ohm
6GHz
130mA
0201 [0603 Metric]
3640 Series
± 0.2nH
Shielded
-
0.6mm
0.3mm
0.23mm
1174122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.822
50+
HK$0.436
100+
HK$0.435
250+
HK$0.434
500+
HK$0.433
More Pricing...
Min: 1 / Mult: 1
4.7nH
0.65ohm
6GHz
320mA
0402 [1005 Metric]
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
2117631RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.523
1000+
HK$0.449
Min: 500 / Mult: 1
4.7nH
1.4ohm
6GHz
130mA
0201 [0603 Metric]
3640 Series
± 0.2nH
Shielded
-
0.6mm
0.3mm
0.23mm
1343171RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.167
500+
HK$1.210
5000+
HK$1.040
Min: 1 / Mult: 1
4.7nH
0.4ohm
6GHz
160mA
0201 [0603 Metric]
LQP03TN_04 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
1343171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.167
Min: 10 / Mult: 10
4.7nH
0.4ohm
6GHz
160mA
0201 [0603 Metric]
LQP03TN_04 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY