56nH Thin Film Inductors:

7 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3678348RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.650
2500+
HK$0.510
7500+
HK$0.474
15000+
HK$0.437
75000+
HK$0.422
More Pricing...
Min: 500 / Mult: 10
56nH
2.5ohm
1.2GHz
130mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.380
25+
HK$1.170
50+
HK$1.040
100+
HK$0.955
250+
HK$0.860
More Pricing...
Min: 10 / Mult: 10
56nH
2.5ohm
1.2GHz
130mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678347RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.810
1000+
HK$0.620
2500+
HK$0.585
Min: 500 / Mult: 10
56nH
2.5ohm
1.2GHz
130mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.100
100+
HK$0.785
500+
HK$0.650
2500+
HK$0.510
7500+
HK$0.474
More Pricing...
Min: 10 / Mult: 10
56nH
2.5ohm
1.2GHz
130mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
4717024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.980
10+
HK$1.630
100+
HK$1.340
500+
HK$1.220
1000+
HK$1.100
More Pricing...
Min: 1 / Mult: 1
56nH
4.2ohm
1.9GHz
100mA
01005 [0402 Metric]
LQP02HQ_Z2 Series
± 3%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
1343203RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.668
100+
HK$0.220
500+
HK$0.487
2500+
HK$0.427
5000+
HK$0.382
More Pricing...
Min: 1 / Mult: 1
56nH
4.3ohm
1.4GHz
50mA
0201 [0603 Metric]
LQP03TN_04 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
1343203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.668
100+
HK$0.543
500+
HK$0.487
2500+
HK$0.427
5000+
HK$0.382
More Pricing...
Min: 10 / Mult: 10
56nH
4.3ohm
1.4GHz
50mA
0201 [0603 Metric]
LQP03TN_04 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY