9.1nH Thin Film Inductors:

7 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3471440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.239
100+
HK$0.198
500+
HK$0.178
2500+
HK$0.157
7500+
HK$0.132
More Pricing...
Min: 10 / Mult: 10
9.1nH
0.7ohm
3.3GHz
250mA
0201 [0603 Metric]
LQP03TN_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3471440RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.178
2500+
HK$0.157
7500+
HK$0.132
15000+
HK$0.124
Min: 500 / Mult: 10
9.1nH
0.7ohm
3.3GHz
250mA
0201 [0603 Metric]
LQP03TN_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
4069688RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.376
2500+
HK$0.358
7500+
HK$0.340
15000+
HK$0.336
Min: 500 / Mult: 10
9.1nH
0.4ohm
4.5GHz
300mA
0201 [0603 Metric]
BSPQ Series
± 3%
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4069688

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.411
100+
HK$0.394
500+
HK$0.376
2500+
HK$0.358
7500+
HK$0.340
More Pricing...
Min: 10 / Mult: 10
9.1nH
0.4ohm
4.5GHz
300mA
0201 [0603 Metric]
BSPQ Series
± 3%
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4717003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.730
10+
HK$1.400
100+
HK$1.150
500+
HK$1.050
1000+
HK$0.943
More Pricing...
Min: 1 / Mult: 1
9.1nH
0.5ohm
4.9GHz
300mA
01005 [0402 Metric]
LQP02HQ_Z2 Series
± 3%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
2117638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.050
10+
HK$0.672
100+
HK$0.612
500+
HK$0.591
1000+
HK$0.567
More Pricing...
Min: 1 / Mult: 1
9.1nH
-
-
-
0201 [0603 Metric]
3640 Series
± 2%
Shielded
-
0.6mm
0.3mm
0.23mm
2117638RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.070
100+
HK$0.612
250+
HK$0.890
500+
HK$0.591
1000+
HK$0.580
More Pricing...
Min: 100 / Mult: 1
9.1nH
-
-
-
0201 [0603 Metric]
3640 Series
± 2%
Shielded
-
0.6mm
0.3mm
0.23mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY