Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoPLEC69BCA100M-1PT00
Order Code4732744
Product RangePLE series
Technical Datasheet
4,980 In Stock
Need more?
4980 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price | 
|---|---|
| 10+ | HK$2.890 | 
| 100+ | HK$2.310 | 
| 500+ | HK$1.950 | 
| 1000+ | HK$1.850 | 
| 2500+ | HK$1.760 | 
| 5000+ | HK$1.660 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
HK$28.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoPLEC69BCA100M-1PT00
Order Code4732744
Product RangePLE series
Technical Datasheet
Inductance10µH
DC Resistance Max1.68ohm
Self Resonant Frequency-
DC Current Rating400mA
Inductor Case / Package0402 [1005 Metric]
Product RangePLE series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialMetal
Product Length1.2mm
Product Width0.6mm
Product Height0.95mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
-
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
0.6mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
1.68ohm
DC Current Rating
400mA
Product Range
PLE series
Inductor Construction
Unshielded
Product Length
1.2mm
Product Height
0.95mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1