Thin Film Inductors:

700 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2103130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.371
100+
HK$0.366
500+
HK$0.264
2500+
HK$0.227
5000+
HK$0.198
More Pricing...
Min: 10 / Mult: 10
2.5nH
0.35ohm
6GHz
450mA
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2103147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.371
100+
HK$0.366
500+
HK$0.264
2500+
HK$0.227
5000+
HK$0.198
More Pricing...
Min: 10 / Mult: 10
4nH
0.8ohm
6GHz
350mA
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2103130RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.264
2500+
HK$0.227
5000+
HK$0.198
10000+
HK$0.172
50000+
HK$0.140
More Pricing...
Min: 500 / Mult: 10
2.5nH
0.35ohm
6GHz
450mA
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2103081RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.179
2500+
HK$0.154
5000+
HK$0.134
10000+
HK$0.117
50000+
HK$0.094
More Pricing...
Min: 500 / Mult: 10
3.5nH
0.55ohm
6GHz
380mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103147RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.264
2500+
HK$0.227
5000+
HK$0.198
10000+
HK$0.172
50000+
HK$0.140
More Pricing...
Min: 500 / Mult: 10
4nH
0.8ohm
6GHz
350mA
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2103081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.251
100+
HK$0.247
500+
HK$0.179
2500+
HK$0.154
5000+
HK$0.134
More Pricing...
Min: 10 / Mult: 10
3.5nH
0.55ohm
6GHz
380mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
3490844RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$3.250
500+
HK$2.380
1000+
HK$2.150
2000+
HK$2.120
Min: 100 / Mult: 5
3.3µH
0.14ohm
-
2.2A
-
TFM-ALVA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
3490844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.770
10+
HK$3.950
100+
HK$3.250
500+
HK$2.380
1000+
HK$2.150
More Pricing...
Min: 1 / Mult: 1
3.3µH
0.14ohm
-
2.2A
-
TFM-ALVA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
3678353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.300
100+
HK$0.920
500+
HK$0.755
2500+
HK$0.590
7500+
HK$0.550
More Pricing...
Min: 10 / Mult: 10
68nH
5ohm
1.1GHz
100mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
2871310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.230
100+
HK$0.945
500+
HK$0.810
2500+
HK$0.675
7500+
HK$0.660
More Pricing...
Min: 10 / Mult: 10
0.8nH
0.04ohm
18GHz
1.1A
0201 [0603 Metric]
LQP03HQ_02 Series
± 0.05nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
2871310RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.810
2500+
HK$0.675
7500+
HK$0.660
15000+
HK$0.645
75000+
HK$0.620
More Pricing...
Min: 500 / Mult: 10
0.8nH
0.04ohm
18GHz
1.1A
0201 [0603 Metric]
LQP03HQ_02 Series
± 0.05nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
3617735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.830
100+
HK$0.620
500+
HK$0.530
2500+
HK$0.437
7500+
HK$0.419
More Pricing...
Min: 10 / Mult: 10
4.6nH
0.25ohm
7GHz
400mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
3617733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.755
100+
HK$0.580
1000+
HK$0.489
2500+
HK$0.422
10000+
HK$0.392
More Pricing...
Min: 10 / Mult: 10
4.4nH
0.25ohm
7GHz
400mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
3678361RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.715
2500+
HK$0.600
7500+
HK$0.555
15000+
HK$0.510
75000+
HK$0.496
More Pricing...
Min: 500 / Mult: 10
100nH
7ohm
900MHz
80mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678334RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.410
2500+
HK$0.375
7500+
HK$0.345
15000+
HK$0.329
75000+
HK$0.284
More Pricing...
Min: 500 / Mult: 10
30nH
2ohm
1.7GHz
150mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678395RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.491
2500+
HK$0.449
7500+
HK$0.413
15000+
HK$0.394
75000+
HK$0.341
More Pricing...
Min: 500 / Mult: 10
430nH
15.5ohm
500MHz
50mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678356RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.650
2500+
HK$0.510
7500+
HK$0.474
15000+
HK$0.437
75000+
HK$0.422
More Pricing...
Min: 500 / Mult: 10
75nH
5ohm
1.1GHz
100mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678352RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.410
2500+
HK$0.375
7500+
HK$0.345
15000+
HK$0.329
75000+
HK$0.284
More Pricing...
Min: 500 / Mult: 10
62nH
5ohm
1.1GHz
100mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678387RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.491
2500+
HK$0.449
7500+
HK$0.413
15000+
HK$0.394
75000+
HK$0.341
More Pricing...
Min: 500 / Mult: 10
300nH
12ohm
600MHz
65mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678377RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.540
2500+
HK$0.491
7500+
HK$0.452
15000+
HK$0.431
75000+
HK$0.373
More Pricing...
Min: 500 / Mult: 10
200nH
9ohm
700MHz
75mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678369RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.735
1000+
HK$0.615
2500+
HK$0.525
10000+
HK$0.474
15000+
HK$0.452
More Pricing...
Min: 500 / Mult: 10
130nH
8ohm
700MHz
80mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678376RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.491
2500+
HK$0.449
7500+
HK$0.413
15000+
HK$0.394
75000+
HK$0.341
More Pricing...
Min: 500 / Mult: 10
180nH
8.5ohm
700MHz
80mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678346RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.410
2500+
HK$0.375
7500+
HK$0.345
15000+
HK$0.329
75000+
HK$0.284
More Pricing...
Min: 500 / Mult: 10
51nH
2.5ohm
1.2GHz
130mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678371RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.410
2500+
HK$0.375
7500+
HK$0.345
15000+
HK$0.329
75000+
HK$0.284
More Pricing...
Min: 500 / Mult: 10
150nH
8ohm
700MHz
80mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678373RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.491
2500+
HK$0.449
7500+
HK$0.413
15000+
HK$0.394
75000+
HK$0.341
More Pricing...
Min: 500 / Mult: 10
160nH
8ohm
700MHz
80mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
1-25 of 700 items
of 28 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY