12GHz Thin Film Inductors:

8 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2103058RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.214
2500+
HK$0.154
5000+
HK$0.136
10000+
HK$0.120
50000+
HK$0.102
More Pricing...
Min: 500 / Mult: 10
1.2nH
0.15ohm
12GHz
700mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.575
100+
HK$0.309
500+
HK$0.214
2500+
HK$0.154
5000+
HK$0.136
More Pricing...
Min: 10 / Mult: 10
1.2nH
0.15ohm
12GHz
700mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2871317RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.613
2500+
HK$0.551
7500+
HK$0.510
15000+
HK$0.477
Min: 500 / Mult: 10
1.5nH
0.05ohm
12GHz
1A
0201 [0603 Metric]
LQP03HQ_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
2871317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.822
100+
HK$0.675
500+
HK$0.613
2500+
HK$0.551
7500+
HK$0.510
More Pricing...
Min: 10 / Mult: 10
1.5nH
0.05ohm
12GHz
1A
0201 [0603 Metric]
LQP03HQ_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
4069677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.338
100+
HK$0.336
Min: 10 / Mult: 10
1.4nH
0.04ohm
12GHz
1.1A
0201 [0603 Metric]
BSPQ Series
± 0.1nH
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4069677RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.336
Min: 500 / Mult: 10
1.4nH
0.04ohm
12GHz
1.1A
0201 [0603 Metric]
BSPQ Series
± 0.1nH
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
1174118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.997
50+
HK$0.638
100+
HK$0.581
250+
HK$0.561
500+
HK$0.539
More Pricing...
Min: 1 / Mult: 1
1nH
0.15ohm
12GHz
700mA
0402 [1005 Metric]
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
1174118RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.539
1000+
HK$0.513
Min: 500 / Mult: 1
1nH
0.15ohm
12GHz
700mA
0402 [1005 Metric]
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY