Wirewound Inductors:

6,421 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2858939RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.400
200+
HK$1.310
500+
HK$1.210
Min: 100 / Mult: 1
100µH
-
8ohm
8MHz
-
110mA
1812 [4532 Metric]
CM45 Series
± 5%
-
Ferrite
4.5mm
3.2mm
3.2mm
2913048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$7.860
50+
HK$6.900
250+
HK$5.750
500+
HK$4.690
1000+
HK$4.350
More Pricing...
Min: 5 / Mult: 5
11nH
-
0.039ohm
4.75GHz
-
1.6A
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$6.660
50+
HK$5.990
250+
HK$5.320
500+
HK$3.450
1000+
HK$3.190
More Pricing...
Min: 5 / Mult: 5
33nH
-
0.087ohm
2.41GHz
-
1.1A
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$6.750
50+
HK$5.200
250+
HK$3.750
500+
HK$3.540
1000+
HK$3.420
More Pricing...
Min: 5 / Mult: 5
47nH
-
0.093ohm
2.17GHz
-
1A
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$6.760
50+
HK$6.030
250+
HK$5.270
500+
HK$4.020
1000+
HK$3.740
More Pricing...
Min: 5 / Mult: 5
56nH
-
0.122ohm
1.815GHz
-
950mA
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$5.990
50+
HK$5.390
250+
HK$4.790
500+
HK$3.110
1000+
HK$2.870
More Pricing...
Min: 5 / Mult: 5
18nH
-
0.05ohm
3.65GHz
-
1.2A
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$7.650
50+
HK$6.910
250+
HK$6.170
500+
HK$3.810
1000+
HK$3.580
More Pricing...
Min: 5 / Mult: 5
470nH
-
1.559ohm
640MHz
-
280mA
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$6.570
50+
HK$5.900
250+
HK$5.190
500+
HK$4.130
1000+
HK$3.860
More Pricing...
Min: 5 / Mult: 5
2.6nH
-
0.015ohm
9.5GHz
-
2A
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$5.030
50+
HK$4.540
250+
HK$4.030
500+
HK$2.690
Min: 5 / Mult: 5
150nH
-
0.288ohm
1.15GHz
-
600mA
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$7.650
50+
HK$6.910
250+
HK$6.170
500+
HK$4.000
1000+
HK$3.700
More Pricing...
Min: 5 / Mult: 5
12nH
-
0.039ohm
4.425GHz
-
1.4A
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$5.990
50+
HK$5.390
250+
HK$4.790
500+
HK$2.950
1000+
HK$2.780
More Pricing...
Min: 5 / Mult: 5
180nH
-
0.374ohm
1.025GHz
-
540mA
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$4.980
50+
HK$4.500
250+
HK$3.990
500+
HK$2.870
Min: 5 / Mult: 5
6.2nH
-
0.027ohm
7.2GHz
-
1.5A
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$6.660
50+
HK$5.990
250+
HK$5.320
500+
HK$3.450
1000+
HK$3.190
More Pricing...
Min: 5 / Mult: 5
220nH
-
0.426ohm
930MHz
-
500mA
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$7.650
50+
HK$6.910
250+
HK$6.170
500+
HK$4.000
1000+
HK$3.700
More Pricing...
Min: 5 / Mult: 5
120nH
-
0.293ohm
1.265GHz
-
620mA
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913072RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.990
250+
HK$5.320
500+
HK$3.450
1000+
HK$3.190
2000+
HK$2.930
More Pricing...
Min: 100 / Mult: 5
220nH
-
0.426ohm
930MHz
-
500mA
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913046RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.500
250+
HK$3.990
500+
HK$2.870
Min: 100 / Mult: 5
6.2nH
-
0.027ohm
7.2GHz
-
1.5A
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913045RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.900
250+
HK$5.190
500+
HK$4.130
1000+
HK$3.860
2000+
HK$3.710
More Pricing...
Min: 100 / Mult: 5
2.6nH
-
0.015ohm
9.5GHz
-
2A
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913050RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.390
250+
HK$4.790
500+
HK$3.110
1000+
HK$2.870
2000+
HK$2.690
Min: 100 / Mult: 5
12nH
-
0.039ohm
4.425GHz
-
1.4A
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$7.650
50+
HK$6.910
250+
HK$6.170
500+
HK$3.810
1000+
HK$3.580
More Pricing...
Min: 5 / Mult: 5
47nH
-
0.093ohm
2.17GHz
-
1A
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913082RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.990
250+
HK$5.320
500+
HK$3.450
1000+
HK$3.190
2000+
HK$2.930
More Pricing...
Min: 100 / Mult: 5
560nH
-
2.067ohm
550MHz
-
240mA
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913066RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.990
250+
HK$5.320
500+
HK$3.450
1000+
HK$3.190
2000+
HK$2.930
More Pricing...
Min: 100 / Mult: 5
120nH
-
0.293ohm
1.265GHz
-
620mA
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913077RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.910
250+
HK$6.170
500+
HK$4.000
1000+
HK$3.700
2000+
HK$3.400
More Pricing...
Min: 100 / Mult: 5
330nH
-
1.004ohm
770MHz
-
360mA
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913063RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.910
250+
HK$6.170
500+
HK$4.000
1000+
HK$3.700
2000+
HK$3.400
More Pricing...
Min: 100 / Mult: 5
82nH
-
0.168ohm
1.525GHz
-
820mA
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913067RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.910
250+
HK$6.170
500+
HK$4.000
1000+
HK$3.700
2000+
HK$3.400
More Pricing...
Min: 100 / Mult: 5
120nH
-
0.293ohm
1.265GHz
-
620mA
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913051RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.910
250+
HK$6.170
500+
HK$4.000
1000+
HK$3.700
2000+
HK$3.400
More Pricing...
Min: 100 / Mult: 5
12nH
-
0.039ohm
4.425GHz
-
1.4A
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
326-350 of 6421 items
of 257 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY