Wirewound Inductors:

6,421 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2913078RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.900
250+
HK$5.750
500+
HK$4.690
1000+
HK$4.350
2000+
HK$4.010
More Pricing...
Min: 100 / Mult: 5
390nH
-
1.11ohm
700MHz
-
330mA
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913073RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.910
250+
HK$6.170
500+
HK$4.000
1000+
HK$3.700
2000+
HK$3.400
More Pricing...
Min: 100 / Mult: 5
220nH
-
0.426ohm
930MHz
-
500mA
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913076RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.040
250+
HK$4.480
500+
HK$2.900
1000+
HK$2.870
2000+
HK$2.860
Min: 100 / Mult: 5
330nH
-
1.004ohm
770MHz
-
360mA
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913056RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.990
250+
HK$5.320
500+
HK$3.450
1000+
HK$3.190
2000+
HK$2.930
More Pricing...
Min: 100 / Mult: 5
33nH
-
0.087ohm
2.41GHz
-
1.1A
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913061RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.000
250+
HK$6.120
500+
HK$4.670
1000+
HK$4.350
2000+
HK$4.070
More Pricing...
Min: 100 / Mult: 5
56nH
-
0.122ohm
1.815GHz
-
950mA
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913087RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.910
250+
HK$6.170
500+
HK$3.810
1000+
HK$3.580
2000+
HK$3.570
More Pricing...
Min: 100 / Mult: 5
820nH
-
3.945ohm
485MHz
-
180mA
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913048RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.900
250+
HK$5.750
500+
HK$4.690
1000+
HK$4.350
2000+
HK$4.010
More Pricing...
Min: 100 / Mult: 5
11nH
-
0.039ohm
4.75GHz
-
1.6A
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913086RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.390
250+
HK$4.790
500+
HK$2.950
1000+
HK$2.770
2000+
HK$2.720
More Pricing...
Min: 100 / Mult: 5
820nH
-
3.945ohm
485MHz
-
180mA
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913081RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.910
250+
HK$6.170
500+
HK$3.810
1000+
HK$3.580
2000+
HK$3.570
More Pricing...
Min: 100 / Mult: 5
470nH
-
1.559ohm
640MHz
-
280mA
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913058RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.200
250+
HK$3.750
500+
HK$3.540
1000+
HK$3.420
2000+
HK$2.890
More Pricing...
Min: 100 / Mult: 5
47nH
-
0.093ohm
2.17GHz
-
1A
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913070RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.390
250+
HK$4.790
500+
HK$2.950
1000+
HK$2.780
2000+
HK$2.770
More Pricing...
Min: 100 / Mult: 5
180nH
-
0.374ohm
1.025GHz
-
540mA
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$7.860
50+
HK$6.900
250+
HK$5.750
500+
HK$4.690
1000+
HK$4.350
More Pricing...
Min: 5 / Mult: 5
390nH
-
1.11ohm
700MHz
-
330mA
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913079

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$7.650
50+
HK$6.910
250+
HK$6.170
500+
HK$4.000
1000+
HK$3.700
More Pricing...
Min: 5 / Mult: 5
390nH
-
1.11ohm
700MHz
-
330mA
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$7.650
50+
HK$6.910
250+
HK$6.170
500+
HK$4.000
1000+
HK$3.700
More Pricing...
Min: 5 / Mult: 5
82nH
-
0.168ohm
1.525GHz
-
820mA
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2857511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.580
10+
HK$4.990
100+
HK$4.780
500+
HK$4.000
1000+
HK$3.940
Min: 1 / Mult: 1
10µH
-
-
-
-
279mA
1812 [4532 Metric]
-
-
-
-
-
-
-
2913079RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.910
250+
HK$6.170
500+
HK$4.000
1000+
HK$3.700
2000+
HK$3.400
More Pricing...
Min: 100 / Mult: 5
390nH
-
1.11ohm
700MHz
-
330mA
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2840182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.757
100+
HK$0.650
500+
HK$0.617
1000+
HK$0.559
2000+
HK$0.518
More Pricing...
Min: 10 / Mult: 10
12nH
-
0.13ohm
6GHz
-
600mA
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
2840181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.707
100+
HK$0.559
500+
HK$0.510
2500+
HK$0.428
5000+
HK$0.403
More Pricing...
Min: 10 / Mult: 10
9.5nH
-
0.14ohm
5.5GHz
-
540mA
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2913059RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.910
250+
HK$6.170
500+
HK$3.810
1000+
HK$3.580
2000+
HK$3.570
More Pricing...
Min: 100 / Mult: 5
47nH
-
0.093ohm
2.17GHz
-
1A
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2840152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.666
100+
HK$0.592
500+
HK$0.535
2500+
HK$0.477
5000+
HK$0.461
More Pricing...
Min: 10 / Mult: 10
22nH
-
0.3ohm
4GHz
-
310mA
0402 [1005 Metric]
LQW15AN_00 Series
± 3%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2913054RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.390
250+
HK$4.790
500+
HK$3.110
1000+
HK$2.870
2000+
HK$2.690
Min: 100 / Mult: 5
18nH
-
0.05ohm
3.65GHz
-
1.2A
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$7.650
50+
HK$6.910
250+
HK$6.170
500+
HK$4.000
1000+
HK$3.700
More Pricing...
Min: 5 / Mult: 5
220nH
-
0.426ohm
930MHz
-
500mA
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$5.590
50+
HK$5.040
250+
HK$4.480
500+
HK$2.900
1000+
HK$2.870
More Pricing...
Min: 5 / Mult: 5
330nH
-
1.004ohm
770MHz
-
360mA
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913060RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.030
250+
HK$5.270
500+
HK$4.020
1000+
HK$3.740
2000+
HK$3.500
More Pricing...
Min: 100 / Mult: 5
56nH
-
0.122ohm
1.815GHz
-
950mA
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913068RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.540
250+
HK$4.030
500+
HK$2.690
Min: 100 / Mult: 5
150nH
-
0.288ohm
1.15GHz
-
600mA
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
351-375 of 6421 items
of 257 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY