Wirewound Inductors:

6,421 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2913086RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.390
250+
HK$4.790
500+
HK$2.950
1000+
HK$2.770
2000+
HK$2.720
More Pricing...
Min: 100 / Mult: 5
820nH
-
3.945ohm
485MHz
-
180mA
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$6.570
50+
HK$5.900
250+
HK$5.190
500+
HK$4.130
1000+
HK$3.860
More Pricing...
Min: 5 / Mult: 5
2.6nH
-
0.015ohm
9.5GHz
-
2A
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913070RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.390
250+
HK$4.790
500+
HK$2.950
1000+
HK$2.780
2000+
HK$2.770
More Pricing...
Min: 100 / Mult: 5
180nH
-
0.374ohm
1.025GHz
-
540mA
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2840156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.806
100+
HK$0.650
500+
HK$0.625
2500+
HK$0.502
5000+
HK$0.457
More Pricing...
Min: 10 / Mult: 10
2.2nH
-
0.027ohm
14GHz
-
1A
0402 [1005 Metric]
LQW15AN_10 Series
± 0.5nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2913081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$7.650
50+
HK$6.910
250+
HK$6.170
500+
HK$3.810
1000+
HK$3.580
More Pricing...
Min: 5 / Mult: 5
470nH
-
1.559ohm
640MHz
-
280mA
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$4.980
50+
HK$4.500
250+
HK$3.990
500+
HK$2.870
Min: 5 / Mult: 5
6.2nH
-
0.027ohm
7.2GHz
-
1.5A
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$5.990
50+
HK$5.390
250+
HK$4.790
500+
HK$2.950
1000+
HK$2.780
More Pricing...
Min: 5 / Mult: 5
180nH
-
0.374ohm
1.025GHz
-
540mA
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2780225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$11.840
50+
HK$10.360
250+
HK$8.880
500+
HK$6.760
1000+
HK$6.620
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
1.5ohm
60MHz
-
260mA
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
2913067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$7.650
50+
HK$6.910
250+
HK$6.170
500+
HK$4.000
1000+
HK$3.700
More Pricing...
Min: 5 / Mult: 5
120nH
-
0.293ohm
1.265GHz
-
620mA
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$6.660
50+
HK$5.990
250+
HK$5.320
500+
HK$3.450
1000+
HK$3.190
More Pricing...
Min: 5 / Mult: 5
220nH
-
0.426ohm
930MHz
-
500mA
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913077RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.910
250+
HK$6.170
500+
HK$4.000
1000+
HK$3.700
2000+
HK$3.400
More Pricing...
Min: 100 / Mult: 5
330nH
-
1.004ohm
770MHz
-
360mA
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913072RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.990
250+
HK$5.320
500+
HK$3.450
1000+
HK$3.190
2000+
HK$2.930
More Pricing...
Min: 100 / Mult: 5
220nH
-
0.426ohm
930MHz
-
500mA
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2840174RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.609
2500+
HK$0.502
5000+
HK$0.428
10000+
HK$0.395
Min: 500 / Mult: 10
7.5nH
-
0.13ohm
6GHz
-
570mA
0402 [1005 Metric]
LQW15AN_00 Series
± 3%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2857511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.580
10+
HK$4.990
100+
HK$4.780
500+
HK$4.000
1000+
HK$3.940
Min: 1 / Mult: 1
10µH
-
-
-
-
279mA
1812 [4532 Metric]
-
-
-
-
-
-
-
2840152RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.535
2500+
HK$0.477
5000+
HK$0.461
10000+
HK$0.436
Min: 500 / Mult: 10
22nH
-
0.3ohm
4GHz
-
310mA
0402 [1005 Metric]
LQW15AN_00 Series
± 3%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2786927

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
HK$0.847
10000+
HK$0.825
20000+
HK$0.823
Min: 2000 / Mult: 2000
47µH
-
7ohm
15MHz
-
60mA
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
2840164RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.740
2500+
HK$0.658
5000+
HK$0.576
10000+
HK$0.543
Min: 500 / Mult: 10
3.3nH
-
0.03ohm
14GHz
-
2A
0402 [1005 Metric]
LQW15AN_80 Series
± 0.2nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2913048RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.900
250+
HK$5.750
500+
HK$4.690
1000+
HK$4.350
2000+
HK$4.010
More Pricing...
Min: 100 / Mult: 5
11nH
-
0.039ohm
4.75GHz
-
1.6A
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913081RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.910
250+
HK$6.170
500+
HK$3.810
1000+
HK$3.580
2000+
HK$3.570
More Pricing...
Min: 100 / Mult: 5
470nH
-
1.559ohm
640MHz
-
280mA
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2840181RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.510
2500+
HK$0.428
5000+
HK$0.403
10000+
HK$0.371
Min: 500 / Mult: 10
9.5nH
-
0.14ohm
5.5GHz
-
540mA
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2747877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$1.400
50+
HK$1.120
250+
HK$0.929
500+
HK$0.851
1000+
HK$0.773
More Pricing...
Min: 5 / Mult: 5
150µH
-
15ohm
8MHz
-
65mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2913067RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.910
250+
HK$6.170
500+
HK$4.000
1000+
HK$3.700
2000+
HK$3.400
More Pricing...
Min: 100 / Mult: 5
120nH
-
0.293ohm
1.265GHz
-
620mA
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913045RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.900
250+
HK$5.190
500+
HK$4.130
1000+
HK$3.860
2000+
HK$3.710
More Pricing...
Min: 100 / Mult: 5
2.6nH
-
0.015ohm
9.5GHz
-
2A
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$5.990
50+
HK$5.390
250+
HK$4.790
500+
HK$3.110
1000+
HK$2.870
More Pricing...
Min: 5 / Mult: 5
18nH
-
0.05ohm
3.65GHz
-
1.2A
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$7.860
50+
HK$6.900
250+
HK$5.750
500+
HK$4.690
1000+
HK$4.350
More Pricing...
Min: 5 / Mult: 5
390nH
-
1.11ohm
700MHz
-
330mA
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
376-400 of 6421 items
of 257 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY