Wirewound Inductors:

92 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3648823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$17.100
50+
HK$15.050
250+
HK$12.990
500+
HK$9.950
1000+
HK$8.430
More Pricing...
Min: 5 / Mult: 5
270nH
0.3ohm
775MHz
710mA
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
3648822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$16.030
50+
HK$14.060
250+
HK$12.090
500+
HK$9.210
1000+
HK$7.740
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.2ohm
68MHz
320mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
2286256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$16.710
50+
HK$14.720
250+
HK$12.720
500+
HK$9.760
1000+
HK$9.570
More Pricing...
Min: 5 / Mult: 5
470nH
0.62ohm
540MHz
420mA
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
3648827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.280
50+
HK$7.900
250+
HK$5.690
500+
HK$5.370
1000+
HK$4.900
More Pricing...
Min: 5 / Mult: 5
470nH
0.62ohm
540MHz
420mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
2286256RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$14.720
250+
HK$12.720
500+
HK$9.760
1000+
HK$9.570
2000+
HK$9.370
Min: 100 / Mult: 5
470nH
0.62ohm
540MHz
420mA
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
3648826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.570
50+
HK$10.530
250+
HK$7.530
500+
HK$7.110
1000+
HK$6.480
More Pricing...
Min: 5 / Mult: 5
2.7µH
1.5ohm
60MHz
280mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
3648826RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.530
250+
HK$7.530
500+
HK$7.110
1000+
HK$6.480
2000+
HK$6.260
Min: 100 / Mult: 5
2.7µH
1.5ohm
60MHz
280mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
3648823RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$15.050
250+
HK$12.990
500+
HK$9.950
1000+
HK$8.430
2000+
HK$6.910
Min: 100 / Mult: 5
270nH
0.3ohm
775MHz
710mA
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
3648827RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.900
250+
HK$5.690
500+
HK$5.370
1000+
HK$4.900
2000+
HK$4.730
Min: 100 / Mult: 5
470nH
0.62ohm
540MHz
420mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
3648822RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$14.060
250+
HK$12.090
500+
HK$9.210
1000+
HK$7.740
2000+
HK$6.260
Min: 100 / Mult: 5
2.2µH
1.2ohm
68MHz
320mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
2286837RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$6.370
1000+
HK$5.860
2000+
HK$5.390
Min: 500 / Mult: 5
1.5µH
0.76ohm
190MHz
630mA
1008 [2520 Metric]
1008LS Series
± 5%
Unshielded
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2286837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.560
50+
HK$9.030
250+
HK$7.200
500+
HK$6.370
1000+
HK$5.860
More Pricing...
Min: 5 / Mult: 5
1.5µH
0.76ohm
190MHz
630mA
1008 [2520 Metric]
1008LS Series
± 5%
Unshielded
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
3648828RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
HK$11.780
250+
HK$7.530
500+
HK$7.110
1000+
HK$6.480
2000+
HK$6.260
Min: 100 / Mult: 5
4.7µH
2.1ohm
34MHz
260mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
3648828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$16.030
50+
HK$11.780
250+
HK$7.530
500+
HK$7.110
1000+
HK$6.480
More Pricing...
Min: 5 / Mult: 5
4.7µH
2.1ohm
34MHz
260mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
2286293RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.070
250+
HK$8.830
500+
HK$6.280
1000+
HK$5.760
2000+
HK$5.310
Min: 100 / Mult: 1
470nH
0.62ohm
540MHz
420mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
2286293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.900
50+
HK$11.070
250+
HK$8.830
500+
HK$6.280
1000+
HK$5.760
More Pricing...
Min: 5 / Mult: 5
470nH
0.62ohm
540MHz
420mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
2286864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.160
50+
HK$9.540
250+
HK$7.610
500+
HK$6.740
1000+
HK$6.190
More Pricing...
Min: 5 / Mult: 5
100µH
20.5ohm
4.5MHz
120mA
1008 [2520 Metric]
1008LS Series
± 5%
Unshielded
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2286299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$15.720
50+
HK$13.790
250+
HK$11.860
500+
HK$9.020
1000+
HK$8.840
More Pricing...
Min: 5 / Mult: 5
1µH
0.81ohm
190MHz
400mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
2286262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$16.710
50+
HK$14.720
250+
HK$12.720
500+
HK$9.760
1000+
HK$9.570
More Pricing...
Min: 5 / Mult: 5
1µH
0.81ohm
190MHz
400mA
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
2286864RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$6.740
1000+
HK$6.190
2000+
HK$5.700
Min: 500 / Mult: 5
100µH
20.5ohm
4.5MHz
120mA
1008 [2520 Metric]
1008LS Series
± 5%
Unshielded
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2286258

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$16.710
50+
HK$14.720
250+
HK$12.720
500+
HK$9.760
1000+
HK$9.570
More Pricing...
Min: 5 / Mult: 5
560nH
0.44ohm
525MHz
550mA
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
2286298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$15.720
50+
HK$13.790
250+
HK$11.860
500+
HK$9.020
1000+
HK$8.840
More Pricing...
Min: 5 / Mult: 5
820nH
0.69ohm
410MHz
400mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
2286251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$16.710
50+
HK$14.720
250+
HK$12.720
500+
HK$9.760
1000+
HK$9.570
More Pricing...
Min: 5 / Mult: 5
180nH
0.15ohm
950MHz
1.3A
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
2286292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$15.720
50+
HK$13.790
250+
HK$11.860
500+
HK$9.020
1000+
HK$8.840
More Pricing...
Min: 5 / Mult: 5
390nH
0.51ohm
620MHz
500mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
3648824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.510
50+
HK$11.030
250+
HK$9.550
500+
HK$7.320
1000+
HK$7.040
More Pricing...
Min: 5 / Mult: 5
2.7µH
1.5ohm
60MHz
280mA
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
1-25 of 92 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY