Wirewound Inductors:

17 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1174510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$63.110
10+
HK$52.450
50+
HK$47.050
100+
HK$46.170
200+
HK$42.700
More Pricing...
Min: 1 / Mult: 1
4.7µH
0.21ohm
60MHz
1.05A
-
3615 Series
± 10%
Shielded
Iron
13mm
5mm
5.3mm
3639610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.840
100+
HK$2.340
500+
HK$2.120
1000+
HK$1.900
2000+
HK$1.820
More Pricing...
Min: 10 / Mult: 10
210nH
0.115ohm
1.15GHz
1.05A
0603 [1608 Metric]
LQW18CA_00 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3639610RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.340
500+
HK$2.120
1000+
HK$1.900
2000+
HK$1.820
4000+
HK$1.730
Min: 100 / Mult: 10
210nH
0.115ohm
1.15GHz
1.05A
0603 [1608 Metric]
LQW18CA_00 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
2860358

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.900
50+
HK$1.520
250+
HK$1.270
500+
HK$1.160
1500+
HK$1.040
More Pricing...
Min: 1 / Mult: 1
-
90mohm
-
1.05A
0603 [1608 Metric]
-
-
-
-
1.6mm
0.8mm
-
2114084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.400
10+
HK$11.100
50+
HK$9.620
200+
HK$9.130
400+
HK$8.470
More Pricing...
Min: 1 / Mult: 1
100µH
0.22ohm
-
1.05A
-
B82464P4 Series
± 20%
Unshielded
Ferrite
10.4mm
10.4mm
4.8mm
2114084RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.620
200+
HK$9.130
400+
HK$8.470
750+
HK$7.900
Min: 100 / Mult: 1
100µH
0.22ohm
-
1.05A
-
B82464P4 Series
± 20%
Unshielded
Ferrite
10.4mm
10.4mm
4.8mm
3471582RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.380
250+
HK$1.960
500+
HK$1.750
1000+
HK$1.530
2000+
HK$1.520
Min: 100 / Mult: 5
100µH
0.35ohm
1.2GHz
1.05A
0805 [2015 Metric]
LQW2BAN_00 Series
± 5%
Unshielded
Non-Magnetic
2.09mm
1.53mm
1.42mm
3471449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.100
100+
HK$0.898
500+
HK$0.848
2500+
HK$0.722
5000+
HK$0.680
More Pricing...
Min: 10 / Mult: 10
18nH
0.13ohm
5.2GHz
1.05A
0402 [1005 Metric]
LQW15AN_80 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3471449RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.898
500+
HK$0.848
2500+
HK$0.722
5000+
HK$0.680
10000+
HK$0.604
Min: 100 / Mult: 10
18nH
0.13ohm
5.2GHz
1.05A
0402 [1005 Metric]
LQW15AN_80 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3471582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.880
50+
HK$2.380
250+
HK$1.960
500+
HK$1.750
1000+
HK$1.530
More Pricing...
Min: 5 / Mult: 5
100µH
0.35ohm
1.2GHz
1.05A
0805 [2015 Metric]
LQW2BAN_00 Series
± 5%
Unshielded
Non-Magnetic
2.09mm
1.53mm
1.42mm
4688209RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.320
250+
HK$1.820
500+
HK$1.600
1500+
HK$1.370
3000+
HK$1.240
Min: 100 / Mult: 5
470nH
0.62ohm
720MHz
1.05A
0603 [1608 Metric]
-
-
-
-
1.65mm
1.15mm
1.05mm
4688209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.050
50+
HK$2.320
250+
HK$1.820
500+
HK$1.600
1500+
HK$1.370
More Pricing...
Min: 5 / Mult: 5
470nH
0.62ohm
720MHz
1.05A
0603 [1608 Metric]
CWF1612A Series
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
3227847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.110
10+
HK$3.380
50+
HK$2.960
100+
HK$2.790
200+
HK$2.620
More Pricing...
Min: 1 / Mult: 1
1.8µH
0.0516ohm
75MHz
1.05A
1812 [4532 Metric]
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3471581RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.360
250+
HK$2.050
500+
HK$1.860
1000+
HK$1.670
2000+
HK$1.540
Min: 100 / Mult: 5
100µH
0.35ohm
1.2GHz
1.05A
0805 [2015 Metric]
LQW2BAN_00 Series
± 2%
Unshielded
Non-Magnetic
2.09mm
1.53mm
1.42mm
3227847RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.790
200+
HK$2.620
500+
HK$2.440
Min: 100 / Mult: 1
1.8µH
0.0516ohm
75MHz
1.05A
1812 [4532 Metric]
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3471581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.720
50+
HK$2.360
250+
HK$2.050
500+
HK$1.860
1000+
HK$1.670
More Pricing...
Min: 5 / Mult: 5
100µH
0.35ohm
1.2GHz
1.05A
0805 [2015 Metric]
LQW2BAN_00 Series
± 2%
Unshielded
Non-Magnetic
2.09mm
1.53mm
1.42mm
4723229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.933
100+
HK$0.761
500+
HK$0.677
1000+
HK$0.631
2000+
HK$0.569
More Pricing...
Min: 10 / Mult: 10
75nH
0.082ohm
1.8GHz
1.05A
0603 [1608 Metric]
LQW18CN_L0 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.6mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY