Wirewound Inductors:

10 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3291931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.270
50+
HK$10.860
250+
HK$5.410
500+
HK$4.560
1000+
HK$3.700
More Pricing...
Min: 5 / Mult: 5
6.8nH
0.063ohm
10.15GHz
1.65A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291930

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$14.140
50+
HK$12.750
250+
HK$9.130
500+
HK$6.800
1000+
HK$6.010
More Pricing...
Min: 5 / Mult: 5
6.8nH
0.063ohm
10.15GHz
1.65A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291932

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.580
50+
HK$9.700
250+
HK$6.980
500+
HK$6.590
1000+
HK$4.620
More Pricing...
Min: 5 / Mult: 5
7.5nH
0.063ohm
8.4GHz
1.65A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3639607

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.410
25+
HK$2.880
50+
HK$2.620
100+
HK$2.470
250+
HK$2.210
More Pricing...
Min: 10 / Mult: 10
85nH
0.048ohm
1.8GHz
1.65A
0603 [1608 Metric]
LQW18CA_00 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3291931RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.860
250+
HK$5.410
500+
HK$4.560
1000+
HK$3.700
2000+
HK$3.690
Min: 100 / Mult: 5
6.8nH
0.063ohm
10.15GHz
1.65A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291930RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.750
250+
HK$9.130
500+
HK$6.800
1000+
HK$6.010
2000+
HK$5.800
Min: 100 / Mult: 5
6.8nH
0.063ohm
10.15GHz
1.65A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291932RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.700
250+
HK$6.980
500+
HK$6.590
1000+
HK$4.620
2000+
HK$4.440
Min: 100 / Mult: 5
7.5nH
0.063ohm
8.4GHz
1.65A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3639607RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.470
250+
HK$2.210
500+
HK$1.890
1000+
HK$1.670
Min: 100 / Mult: 10
85nH
0.048ohm
1.8GHz
1.65A
0603 [1608 Metric]
LQW18CA_00 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
4562144RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.210
250+
HK$1.830
500+
HK$1.560
1500+
HK$1.530
3000+
HK$1.500
Min: 100 / Mult: 5
68nH
0.05ohm
1.925GHz
1.65A
-
-
-
-
-
1.65mm
1.1mm
0.9mm
4562144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.020
50+
HK$2.210
250+
HK$1.830
500+
HK$1.560
1500+
HK$1.530
More Pricing...
Min: 5 / Mult: 5
68nH
0.05ohm
1.925GHz
1.65A
0603 [1608 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
1.65mm
1.1mm
0.9mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY