Wirewound Inductors:

22 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3291928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$14.140
50+
HK$12.750
250+
HK$9.130
500+
HK$6.800
1000+
HK$5.620
More Pricing...
Min: 5 / Mult: 5
6.2nH
-
0.057ohm
9.2GHz
-
1.8A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.940
50+
HK$8.470
250+
HK$6.060
500+
HK$5.730
1000+
HK$5.220
More Pricing...
Min: 5 / Mult: 5
5.6nH
-
0.057ohm
11GHz
-
1.8A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.270
50+
HK$10.860
250+
HK$5.410
500+
HK$4.840
1000+
HK$4.270
More Pricing...
Min: 5 / Mult: 5
5.6nH
-
0.057ohm
11GHz
-
1.8A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291929RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.860
250+
HK$5.410
500+
HK$5.210
1000+
HK$5.010
2000+
HK$4.810
Min: 100 / Mult: 5
6.2nH
-
0.057ohm
9.2GHz
-
1.8A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.270
50+
HK$10.860
250+
HK$5.410
500+
HK$5.210
1000+
HK$5.010
More Pricing...
Min: 5 / Mult: 5
6.2nH
-
0.057ohm
9.2GHz
-
1.8A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291926RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.470
250+
HK$6.060
500+
HK$5.730
1000+
HK$5.220
2000+
HK$5.040
Min: 100 / Mult: 5
5.6nH
-
0.057ohm
11GHz
-
1.8A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291928RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.750
250+
HK$9.130
500+
HK$6.800
1000+
HK$5.620
2000+
HK$4.440
Min: 100 / Mult: 5
6.2nH
-
0.057ohm
9.2GHz
-
1.8A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291927RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.860
250+
HK$5.410
500+
HK$4.840
1000+
HK$4.270
2000+
HK$3.690
Min: 100 / Mult: 5
5.6nH
-
0.057ohm
11GHz
-
1.8A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3919207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.060
10+
HK$1.680
100+
HK$1.390
500+
HK$1.270
1000+
HK$1.150
More Pricing...
Min: 1 / Mult: 1
-
-
0.144ohm
-
-
1.8A
1008 [2520 Metric]
-
-
-
Metal
-
2mm
1mm
2286110RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.610
250+
HK$4.990
500+
HK$3.400
1000+
HK$3.150
2000+
HK$3.120
Min: 100 / Mult: 5
24nH
-
0.105ohm
2.4GHz
-
1.8A
0603 [1608 Metric]
0603HC Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2286110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.220
50+
HK$5.610
250+
HK$4.990
500+
HK$3.400
1000+
HK$3.150
More Pricing...
Min: 5 / Mult: 5
24nH
-
0.105ohm
2.4GHz
-
1.8A
0603 [1608 Metric]
0603HC Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
1670113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.880
10+
HK$4.900
50+
HK$4.880
100+
HK$4.080
200+
HK$4.000
Min: 1 / Mult: 1
6.8µH
-
0.165ohm
-
-
1.8A
2020 [5050 Metric]
VLCF Series
± 30%
Shielded
Ferrite
5mm
5mm
2mm
2285891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$17.640
50+
HK$15.080
250+
HK$12.030
500+
HK$10.650
1000+
HK$9.790
More Pricing...
Min: 5 / Mult: 5
2.1nH
-
0.019ohm
-
-
1.8A
0403 [1008 Metric]
0403HQ Series
± 5%
Unshielded
Ceramic
1.19mm
0.86mm
0.71mm
1670113RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.080
200+
HK$4.000
Min: 100 / Mult: 1
6.8µH
-
0.165ohm
-
-
1.8A
2020 [5050 Metric]
VLCF Series
± 30%
Shielded
Ferrite
5mm
5mm
2mm
2491627RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.230
250+
HK$1.020
500+
HK$0.901
1000+
HK$0.781
2000+
HK$0.732
Min: 100 / Mult: 5
150nH
-
0.044ohm
500MHz
-
1.8A
1008 [2520 Metric]
NLCV25-EFR Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2544580

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$3.920
2500+
HK$3.430
5000+
HK$2.840
Min: 500 / Mult: 500
6.8µH
1.8A
0.165ohm
-
1.39A
1.8A
2020 [5050 Metric]
VLCF Series
± 30%
Shielded
Ferrite
5mm
5mm
2mm
2285891RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$15.080
250+
HK$12.030
500+
HK$10.650
1000+
HK$9.790
2000+
HK$9.010
Min: 100 / Mult: 5
2.1nH
-
0.019ohm
-
-
1.8A
0403 [1008 Metric]
0403HQ Series
± 5%
Unshielded
Ceramic
1.19mm
0.86mm
0.71mm
2491627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.480
50+
HK$1.230
250+
HK$1.020
500+
HK$0.901
1000+
HK$0.781
More Pricing...
Min: 5 / Mult: 5
150nH
-
0.044ohm
500MHz
-
1.8A
1008 [2520 Metric]
NLCV25-EFR Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
3648832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.420
50+
HK$9.620
250+
HK$6.890
500+
HK$6.500
1000+
HK$5.930
More Pricing...
Min: 5 / Mult: 5
4.5nH
-
0.032ohm
5.8GHz
-
1.8A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
3648832RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.620
250+
HK$6.890
500+
HK$6.500
1000+
HK$5.930
2000+
HK$5.730
Min: 100 / Mult: 5
4.5nH
-
0.032ohm
5.8GHz
-
1.8A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
3580825RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.040
500+
HK$1.770
1000+
HK$1.650
2000+
HK$1.580
4000+
HK$1.500
Min: 100 / Mult: 10
1.2nH
-
0.025ohm
15GHz
-
1.8A
0603 [1608 Metric]
B82496C SIMID Series
± 0.2nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3580825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.460
100+
HK$2.040
500+
HK$1.770
1000+
HK$1.650
2000+
HK$1.580
More Pricing...
Min: 10 / Mult: 10
1.2nH
-
0.025ohm
15GHz
-
1.8A
0603 [1608 Metric]
B82496C SIMID Series
± 0.2nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY