Wirewound Inductors:

24 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2286057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.240
50+
HK$7.900
250+
HK$6.300
500+
HK$5.580
1000+
HK$5.130
More Pricing...
Min: 5 / Mult: 5
2nH
0.034ohm
-
1.9A
0603 [1608 Metric]
0603CT Series
± 5%
Unshielded
Ceramic
1.63mm
0.84mm
0.61mm
2286057RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.900
250+
HK$6.300
500+
HK$5.580
1000+
HK$5.130
2000+
HK$4.720
Min: 100 / Mult: 5
2nH
0.034ohm
-
1.9A
0603 [1608 Metric]
0603CT Series
± 5%
Unshielded
Ceramic
1.63mm
0.84mm
0.61mm
2747792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.850
50+
HK$1.550
250+
HK$1.110
500+
HK$1.080
1000+
HK$1.040
More Pricing...
Min: 5 / Mult: 5
680nH
0.054ohm
180MHz
1.9A
1210 [3225 Metric]
NLCV32-EFR Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
3517227RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.070
200+
HK$1.940
500+
HK$1.790
2500+
HK$1.560
Min: 100 / Mult: 1
1.5µH
0.12ohm
-
1.9A
1812 [4532 Metric]
CC453232A Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3517227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.560
10+
HK$2.250
50+
HK$2.160
100+
HK$2.070
200+
HK$1.940
More Pricing...
Min: 1 / Mult: 1
1.5µH
0.12ohm
-
1.9A
1812 [4532 Metric]
CC453232A Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3813086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.700
50+
HK$5.120
250+
HK$4.740
500+
HK$4.550
1500+
HK$4.360
More Pricing...
Min: 5 / Mult: 5
3.3nH
0.024ohm
9.6GHz
1.9A
0603 [1608 Metric]
WE-KI HC Series
± 0.2nH
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
3813020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.680
50+
HK$5.110
250+
HK$4.740
500+
HK$4.550
1500+
HK$4.350
More Pricing...
Min: 5 / Mult: 5
3.6nH
0.031ohm
9.7GHz
1.9A
0603 [1608 Metric]
WE-KI HC Series
± 0.2nH
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
3813086RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.120
250+
HK$4.740
500+
HK$4.550
1500+
HK$4.360
3000+
HK$3.600
More Pricing...
Min: 100 / Mult: 5
3.3nH
0.024ohm
9.6GHz
1.9A
0603 [1608 Metric]
WE-KI HC Series
± 0.2nH
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
3813020RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.110
250+
HK$4.740
500+
HK$4.550
1500+
HK$4.350
3000+
HK$3.610
Min: 100 / Mult: 5
3.6nH
0.031ohm
9.7GHz
1.9A
0603 [1608 Metric]
WE-KI HC Series
± 0.2nH
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
3919442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.960
10+
HK$2.550
100+
HK$1.800
500+
HK$1.640
1000+
HK$1.440
More Pricing...
Min: 1 / Mult: 1
-
150mohm
-
1.9A
-
-
± 20%
Shielded
-
2mm
-
-
4416116RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.020
250+
HK$8.000
500+
HK$7.530
1000+
HK$7.060
2000+
HK$6.920
Min: 100 / Mult: 5
2.2µH
0.13ohm
300MHz
1.9A
-
CWP3230A Series
-
-
Ferrite
3.2mm
2.5mm
3mm
4550187RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.650
250+
HK$4.790
500+
HK$4.700
1000+
HK$4.350
2000+
HK$3.990
Min: 100 / Mult: 5
3.3nH
0.024ohm
9.6GHz
1.9A
-
-
-
-
-
1.75mm
1.09mm
0.94mm
4416116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$14.140
50+
HK$11.020
250+
HK$8.000
500+
HK$7.530
1000+
HK$7.060
More Pricing...
Min: 5 / Mult: 5
2.2µH
0.13ohm
300MHz
1.9A
-
CWP3230A Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
3mm
2747792RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.550
250+
HK$1.110
500+
HK$1.080
1000+
HK$1.040
2000+
HK$0.790
More Pricing...
Min: 100 / Mult: 5
680nH
0.054ohm
180MHz
1.9A
1210 [3225 Metric]
NLCV32-EFR Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
4550187

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.640
50+
HK$6.650
250+
HK$4.790
500+
HK$4.700
1000+
HK$4.350
More Pricing...
Min: 5 / Mult: 5
3.3nH
0.024ohm
9.6GHz
1.9A
0603 [1608 Metric]
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2285892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$17.640
50+
HK$15.080
250+
HK$12.030
500+
HK$10.650
1000+
HK$9.790
More Pricing...
Min: 5 / Mult: 5
3.4nH
0.016ohm
-
1.9A
0403 [1008 Metric]
0403HQ Series
± 5%
Unshielded
Ceramic
1.19mm
0.86mm
0.71mm
2285892RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$15.080
250+
HK$12.030
500+
HK$10.650
1000+
HK$9.790
2000+
HK$9.010
Min: 100 / Mult: 5
3.4nH
0.016ohm
-
1.9A
0403 [1008 Metric]
0403HQ Series
± 5%
Unshielded
Ceramic
1.19mm
0.86mm
0.71mm
2493200

RoHS

Each
1+
HK$3.050
10+
HK$2.860
50+
HK$2.660
100+
HK$2.300
200+
HK$2.170
More Pricing...
Min: 1 / Mult: 1
1µH
0.09ohm
254MHz
1.9A
1812 [4532 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
2286188RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$6.660
500+
HK$5.890
1000+
HK$5.420
2000+
HK$4.990
Min: 100 / Mult: 1
3.6nH
0.031ohm
9.7GHz
1.9A
0603 [1608 Metric]
0603HP Series
± 5%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2286126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.040
10+
HK$9.440
100+
HK$7.530
500+
HK$6.660
1000+
HK$6.130
More Pricing...
Min: 1 / Mult: 1
3.3nH
0.024ohm
9.6GHz
1.9A
0603 [1608 Metric]
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2286187

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.760
10+
HK$8.340
100+
HK$6.660
500+
HK$5.890
1000+
HK$5.420
More Pricing...
Min: 1 / Mult: 1
3.3nH
0.024ohm
9.6GHz
1.9A
0603 [1608 Metric]
0603HP Series
± 5%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2286126RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$7.530
500+
HK$6.660
1000+
HK$6.130
2000+
HK$5.640
Min: 100 / Mult: 5
3.3nH
0.024ohm
9.6GHz
1.9A
0603 [1608 Metric]
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2286187RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.660
500+
HK$5.890
1000+
HK$5.420
2000+
HK$4.990
Min: 100 / Mult: 5
3.3nH
0.024ohm
9.6GHz
1.9A
0603 [1608 Metric]
0603HP Series
± 5%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2286188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.760
10+
HK$8.340
100+
HK$6.660
500+
HK$5.890
1000+
HK$5.420
More Pricing...
Min: 1 / Mult: 1
3.6nH
0.031ohm
9.7GHz
1.9A
0603 [1608 Metric]
0603HP Series
± 5%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY