Wirewound Inductors:

7 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2455248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.320
50+
HK$1.180
250+
HK$0.970
500+
HK$0.884
1000+
HK$0.798
More Pricing...
Min: 5 / Mult: 5
22µH
5.5ohm
22MHz
125mA
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2455248RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.180
250+
HK$0.970
500+
HK$0.884
1000+
HK$0.798
2000+
HK$0.765
Min: 100 / Mult: 5
22µH
5.5ohm
22MHz
125mA
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2287041RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$7.220
1000+
HK$6.640
2000+
HK$6.110
Min: 500 / Mult: 1
150µH
13ohm
11.3MHz
125mA
1812 [4532 Metric]
1812LS Series
± 5%
Unshielded
Ferrite
4.95mm
3.81mm
3.43mm
2287041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.960
10+
HK$10.220
100+
HK$8.160
500+
HK$7.220
1000+
HK$6.640
More Pricing...
Min: 1 / Mult: 1
150µH
13ohm
11.3MHz
125mA
1812 [4532 Metric]
1812LS Series
± 5%
Unshielded
Ferrite
4.95mm
3.81mm
3.43mm
1888803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.180
500+
HK$1.110
1000+
HK$1.040
2000+
HK$0.948
Min: 100 / Mult: 1
4.7µH
1.55ohm
55MHz
125mA
1008 [2520 Metric]
ELJ-FC Series
± 5%
-
Ferrite
2.5mm
2mm
1.6mm
1888803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.770
10+
HK$1.330
100+
HK$1.180
500+
HK$1.110
1000+
HK$1.040
More Pricing...
Min: 1 / Mult: 1
4.7µH
1.55ohm
55MHz
125mA
1008 [2520 Metric]
ELJ-FC Series
± 5%
-
Ferrite
2.5mm
2mm
1.6mm
1888756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.340
10+
HK$1.750
100+
HK$1.560
500+
HK$1.460
1000+
HK$1.370
More Pricing...
Min: 1 / Mult: 1
470nH
1.58ohm
160MHz
125mA
1008 [2520 Metric]
ELJ-NC Series
± 5%
-
Non-Magnetic
2.5mm
2mm
1.6mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY