Wirewound Inductors:

62 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1711900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.430
50+
HK$2.060
250+
HK$1.430
500+
HK$1.180
1000+
HK$1.040
More Pricing...
Min: 5 / Mult: 5
10µH
-
2.3ohm
33MHz
250mA
1008 [2520 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.92mm
2.79mm
2.1mm
1711814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.950
100+
HK$0.937
500+
HK$0.673
1000+
HK$0.591
2000+
HK$0.558
More Pricing...
Min: 10 / Mult: 10
220nH
-
1.6ohm
1.2GHz
250mA
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
2407458

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.220
50+
HK$1.590
250+
HK$1.310
500+
HK$1.220
1000+
HK$1.130
More Pricing...
Min: 5 / Mult: 5
10µH
-
0.2ohm
30MHz
250mA
1210 [3225 Metric]
NLFV32-EF Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
3471541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.781
100+
HK$0.642
500+
HK$0.589
1000+
HK$0.535
2000+
HK$0.490
More Pricing...
Min: 10 / Mult: 10
82nH
-
0.6ohm
2GHz
250mA
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
2471659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.920
10+
HK$5.360
50+
HK$5.000
100+
HK$4.640
200+
HK$4.410
More Pricing...
Min: 1 / Mult: 1
10µH
-
1.6ohm
20MHz
250mA
1812 [4532 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
9358048RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.520
200+
HK$1.490
Min: 100 / Mult: 1
10µH
-
1.6ohm
20MHz
250mA
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1711814RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.673
1000+
HK$0.591
2000+
HK$0.558
4000+
HK$0.525
20000+
HK$0.443
More Pricing...
Min: 500 / Mult: 10
220nH
-
1.6ohm
1.2GHz
250mA
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
1711843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.970
50+
HK$1.170
250+
HK$0.811
500+
HK$0.675
1000+
HK$0.593
More Pricing...
Min: 5 / Mult: 5
470nH
-
1.7ohm
375MHz
250mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
9358048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.270
10+
HK$1.850
50+
HK$1.690
100+
HK$1.520
200+
HK$1.490
Min: 1 / Mult: 1
10µH
-
1.6ohm
20MHz
250mA
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1711843RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.675
1000+
HK$0.593
2000+
HK$0.518
10000+
HK$0.444
20000+
HK$0.435
Min: 500 / Mult: 10
470nH
-
1.7ohm
375MHz
250mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
1711900RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.060
250+
HK$1.430
500+
HK$1.180
1000+
HK$1.040
2000+
HK$0.922
More Pricing...
Min: 100 / Mult: 5
10µH
-
2.3ohm
33MHz
250mA
1008 [2520 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.92mm
2.79mm
2.1mm
2471659RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.640
200+
HK$4.410
500+
HK$4.170
Min: 100 / Mult: 1
10µH
-
1.6ohm
20MHz
250mA
1812 [4532 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2407458RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.590
250+
HK$1.310
500+
HK$1.220
1000+
HK$1.130
2000+
HK$1.030
Min: 100 / Mult: 1
10µH
-
0.2ohm
30MHz
250mA
1210 [3225 Metric]
NLFV32-EF Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
2467516

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$2.610
2500+
HK$2.560
5000+
HK$2.510
Min: 500 / Mult: 500
10µH
-
1.6ohm
20MHz
250mA
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2747913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.240
50+
HK$0.979
250+
HK$0.806
500+
HK$0.782
1000+
HK$0.757
More Pricing...
Min: 5 / Mult: 5
3.9µH
-
1.3ohm
55MHz
250mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3471466RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.450
2500+
HK$0.448
5000+
HK$0.446
10000+
HK$0.444
Min: 500 / Mult: 10
40nH
-
0.7ohm
3GHz
250mA
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
3227863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.940
10+
HK$4.240
50+
HK$3.880
100+
HK$3.150
200+
HK$3.040
More Pricing...
Min: 1 / Mult: 1
33µH
-
0.84ohm
12MHz
250mA
1812 [4532 Metric]
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3227863RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.150
200+
HK$3.040
500+
HK$2.920
Min: 100 / Mult: 1
33µH
-
0.84ohm
12MHz
250mA
1812 [4532 Metric]
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3471466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.453
100+
HK$0.452
500+
HK$0.450
2500+
HK$0.448
5000+
HK$0.446
More Pricing...
Min: 10 / Mult: 10
40nH
-
0.7ohm
3GHz
250mA
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
3471541RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.589
1000+
HK$0.535
2000+
HK$0.490
4000+
HK$0.444
Min: 500 / Mult: 10
82nH
-
0.6ohm
2GHz
250mA
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
2112889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.510
50+
HK$1.230
250+
HK$0.990
500+
HK$0.877
1000+
HK$0.764
More Pricing...
Min: 5 / Mult: 5
100µH
-
2.5ohm
5MHz
250mA
1210 [3225 Metric]
BR Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
1.7mm
2112889RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.230
250+
HK$0.990
500+
HK$0.877
1000+
HK$0.764
2000+
HK$0.731
Min: 100 / Mult: 5
100µH
-
2.5ohm
5MHz
250mA
1210 [3225 Metric]
BR Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
1.7mm
3778236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.980
10+
HK$1.680
100+
HK$1.200
500+
HK$1.140
1000+
HK$0.864
More Pricing...
Min: 1 / Mult: 1
22µH
-
-
-
250mA
-
CB Series
-
Unshielded
Ferrite
-
-
-
4036703

RoHS

Each
1+
HK$11.510
5+
HK$11.310
10+
HK$11.100
25+
HK$10.730
50+
HK$10.360
More Pricing...
Min: 1 / Mult: 1
3.3mH
-
7.08ohm
850kHz
250mA
-
WE-TI Series
± 10%
Wirewound
-
7.8mm
7.8mm
9.5mm
4066128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.220
50+
HK$2.900
250+
HK$2.650
500+
HK$2.460
1500+
HK$2.280
More Pricing...
Min: 5 / Mult: 5
160nH
-
1ohm
1GHz
250mA
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
1-25 of 62 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY