Wirewound Inductors:

25 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1653708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.390
10+
HK$1.900
50+
HK$1.810
100+
HK$1.710
200+
HK$1.680
More Pricing...
Min: 1 / Mult: 1
1mH
-
40ohm
2.5MHz
30mA
1812 [4532 Metric]
CM45 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1653708RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.710
200+
HK$1.680
500+
HK$1.650
Min: 100 / Mult: 1
1mH
-
40ohm
2.5MHz
30mA
1812 [4532 Metric]
CM45 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2471677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.840
10+
HK$5.360
50+
HK$4.990
100+
HK$4.630
200+
HK$4.400
More Pricing...
Min: 1 / Mult: 1
1mH
-
50ohm
2.5MHz
30mA
1812 [4532 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2407473RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.590
250+
HK$1.310
500+
HK$1.200
1000+
HK$1.080
2000+
HK$1.030
Min: 100 / Mult: 1
470µH
-
14.5ohm
4MHz
30mA
1210 [3225 Metric]
NLFV32-EF Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
2471677RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.630
200+
HK$4.400
500+
HK$4.170
Min: 100 / Mult: 1
1mH
-
50ohm
2.5MHz
30mA
1812 [4532 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2407473

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.220
50+
HK$1.590
250+
HK$1.310
500+
HK$1.200
1000+
HK$1.080
More Pricing...
Min: 5 / Mult: 5
470µH
-
14.5ohm
4MHz
30mA
1210 [3225 Metric]
NLFV32-EF Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
3471364RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.120
200+
HK$2.070
500+
HK$2.030
Min: 100 / Mult: 1
2.2mH
30mA
50ohm
1.3MHz
30mA
1812 [4532 Metric]
LQH43NN_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3648807RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$15.050
250+
HK$10.770
500+
HK$7.680
1000+
HK$5.460
2000+
HK$5.270
Min: 100 / Mult: 5
100nH
-
2ohm
1.2GHz
30mA
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
3471364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.550
10+
HK$2.200
50+
HK$2.160
100+
HK$2.120
200+
HK$2.070
More Pricing...
Min: 1 / Mult: 1
2.2mH
30mA
50ohm
1.3MHz
30mA
1812 [4532 Metric]
LQH43NN_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3648807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$15.870
50+
HK$15.050
250+
HK$10.770
500+
HK$7.680
1000+
HK$5.460
More Pricing...
Min: 5 / Mult: 5
100nH
-
2ohm
1.2GHz
30mA
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
4078079

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.070
250+
HK$0.945
1000+
HK$0.777
5000+
HK$0.697
10000+
HK$0.643
More Pricing...
Min: 10 / Mult: 10
100nH
-
2ohm
1.16GHz
30mA
0402 [1005 Metric]
IWC0402 Series
± 2%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
4078079RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
HK$0.945
1000+
HK$0.777
5000+
HK$0.697
10000+
HK$0.643
20000+
HK$0.601
Min: 500 / Mult: 10
100nH
-
2ohm
1.16GHz
30mA
0402 [1005 Metric]
IWC0402 Series
± 2%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
4538360RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.660
2500+
HK$0.553
4000+
HK$0.529
8000+
HK$0.514
Min: 500 / Mult: 10
72nH
-
2ohm
1.26GHz
30mA
-
-
-
-
-
1.19mm
0.7mm
0.66mm
4538370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.955
100+
HK$0.751
500+
HK$0.644
2500+
HK$0.540
4000+
HK$0.517
More Pricing...
Min: 10 / Mult: 10
100nH
-
2ohm
1.16GHz
30mA
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
4538370RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.644
2500+
HK$0.540
4000+
HK$0.517
8000+
HK$0.501
Min: 500 / Mult: 10
100nH
-
2ohm
1.16GHz
30mA
-
-
-
-
-
1.19mm
0.7mm
0.66mm
4538360

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.978
100+
HK$0.770
500+
HK$0.660
2500+
HK$0.553
4000+
HK$0.529
More Pricing...
Min: 10 / Mult: 10
72nH
-
2ohm
1.26GHz
30mA
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
2285696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.920
50+
HK$11.040
250+
HK$8.810
500+
HK$7.800
1000+
HK$7.170
More Pricing...
Min: 5 / Mult: 5
100nH
-
2ohm
1.16GHz
30mA
0402 [1005 Metric]
0402CS Series
± 2%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
2285748RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.230
250+
HK$7.370
500+
HK$6.520
1000+
HK$5.990
2000+
HK$5.520
Min: 100 / Mult: 1
100nH
-
2ohm
1.16GHz
30mA
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
2285696RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.040
250+
HK$8.810
500+
HK$7.800
1000+
HK$7.170
2000+
HK$6.600
Min: 100 / Mult: 5
100nH
-
2ohm
1.16GHz
30mA
0402 [1005 Metric]
0402CS Series
± 2%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
2285748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.800
50+
HK$9.230
250+
HK$7.370
500+
HK$6.520
1000+
HK$5.990
More Pricing...
Min: 5 / Mult: 5
100nH
-
2ohm
1.16GHz
30mA
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
3471363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.790
10+
HK$3.130
50+
HK$2.860
100+
HK$2.580
200+
HK$2.470
More Pricing...
Min: 1 / Mult: 1
2.2mH
30mA
50ohm
1.3MHz
30mA
1812 [4532 Metric]
LQH43NN_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3471363RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.580
200+
HK$2.470
500+
HK$2.350
Min: 100 / Mult: 1
2.2mH
30mA
50ohm
1.3MHz
30mA
1812 [4532 Metric]
LQH43NN_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
4078080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.750
250+
HK$1.300
1000+
HK$1.170
5000+
HK$0.835
10000+
HK$0.798
More Pricing...
Min: 10 / Mult: 10
100nH
-
2ohm
1.16GHz
30mA
0402 [1005 Metric]
IWC0402 Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
4078080RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$1.750
250+
HK$1.300
1000+
HK$1.170
5000+
HK$0.835
10000+
HK$0.798
More Pricing...
Min: 100 / Mult: 10
100nH
-
2ohm
1.16GHz
30mA
0402 [1005 Metric]
IWC0402 Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
4738514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.250
50+
HK$2.760
250+
HK$2.390
500+
HK$1.760
1000+
HK$1.530
More Pricing...
Min: 5 / Mult: 5
1mH
-
40ohm
2.5MHz
30mA
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY