Wirewound Inductors:

9 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2407470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.220
50+
HK$1.590
250+
HK$1.310
500+
HK$1.230
1000+
HK$1.140
More Pricing...
Min: 5 / Mult: 5
330µH
-
6.8ohm
5MHz
35mA
1210 [3225 Metric]
NLFV32-EF Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
2407470RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.590
250+
HK$1.310
500+
HK$1.230
1000+
HK$1.140
2000+
HK$1.070
Min: 100 / Mult: 1
330µH
-
6.8ohm
5MHz
35mA
1210 [3225 Metric]
NLFV32-EF Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
3471362RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.800
200+
HK$3.080
500+
HK$2.360
2500+
HK$2.090
5000+
HK$2.030
Min: 100 / Mult: 1
1.8mH
35mA
45ohm
1.5MHz
35mA
1812 [4532 Metric]
LQH43NN_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3471362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.740
10+
HK$4.690
50+
HK$4.250
100+
HK$3.800
200+
HK$3.080
More Pricing...
Min: 1 / Mult: 1
1.8mH
35mA
45ohm
1.5MHz
35mA
1812 [4532 Metric]
LQH43NN_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
4048022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.240
10+
HK$1.010
100+
HK$0.831
500+
HK$0.757
1000+
HK$0.683
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
35mA
-
LSQB Series
-
-
-
1.6mm
-
-
3227886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.100
10+
HK$5.040
50+
HK$4.880
100+
HK$4.720
200+
HK$3.860
More Pricing...
Min: 1 / Mult: 1
1.5mH
-
28.44ohm
1.6MHz
35mA
1812 [4532 Metric]
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3227886RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.720
200+
HK$3.860
500+
HK$2.990
Min: 100 / Mult: 1
1.5mH
-
28.44ohm
1.6MHz
35mA
1812 [4532 Metric]
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3227887RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.720
200+
HK$3.820
500+
HK$2.920
Min: 100 / Mult: 1
1.8mH
-
32.04ohm
1.5MHz
35mA
1812 [4532 Metric]
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3227887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.840
10+
HK$5.790
50+
HK$5.260
100+
HK$4.720
200+
HK$3.820
More Pricing...
Min: 1 / Mult: 1
1.8mH
-
32.04ohm
1.5MHz
35mA
1812 [4532 Metric]
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY