Wirewound Inductors:

38 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2913077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.200
50+
HK$7.870
250+
HK$6.280
500+
HK$5.550
1000+
HK$5.110
More Pricing...
Min: 5 / Mult: 5
330nH
1.004ohm
770MHz
360mA
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2285643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.800
50+
HK$10.940
250+
HK$8.730
500+
HK$7.730
1000+
HK$7.100
More Pricing...
Min: 5 / Mult: 5
270nH
0.55ohm
860MHz
360mA
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
2285643RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.940
250+
HK$8.730
500+
HK$7.730
1000+
HK$7.100
2000+
HK$6.540
Min: 100 / Mult: 5
270nH
0.55ohm
860MHz
360mA
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
2285646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.960
50+
HK$10.220
250+
HK$8.160
500+
HK$7.220
1000+
HK$6.640
More Pricing...
Min: 5 / Mult: 5
360nH
0.575ohm
810MHz
360mA
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
2285646RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.220
250+
HK$8.160
500+
HK$7.220
1000+
HK$6.640
2000+
HK$6.110
Min: 100 / Mult: 5
360nH
0.575ohm
810MHz
360mA
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
2913076RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.220
250+
HK$5.760
500+
HK$5.100
1000+
HK$4.680
2000+
HK$4.310
Min: 100 / Mult: 5
330nH
1.004ohm
770MHz
360mA
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913077RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.870
250+
HK$6.280
500+
HK$5.550
1000+
HK$5.110
2000+
HK$4.700
Min: 100 / Mult: 5
330nH
1.004ohm
770MHz
360mA
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.440
50+
HK$7.220
250+
HK$5.760
500+
HK$5.100
1000+
HK$4.680
More Pricing...
Min: 5 / Mult: 5
330nH
1.004ohm
770MHz
360mA
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
3471528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.427
100+
HK$0.420
500+
HK$0.411
1000+
HK$0.393
Min: 10 / Mult: 10
56nH
0.35ohm
2.4GHz
360mA
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3580803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.530
Min: 10 / Mult: 10
180nH
0.38ohm
800MHz
360mA
1210 [3225 Metric]
B82422A SIMID Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
3639741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.270
500+
HK$3.980
Min: 5 / Mult: 5
270nH
2.06ohm
850MHz
360mA
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3228006RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.130
1000+
HK$0.955
2000+
HK$0.865
10000+
HK$0.805
50000+
HK$0.766
Min: 100 / Mult: 5
750nH
1.54ohm
360MHz
360mA
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3471529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.979
100+
HK$0.716
500+
HK$0.658
1000+
HK$0.551
2000+
HK$0.491
More Pricing...
Min: 10 / Mult: 10
56nH
0.35ohm
2.4GHz
360mA
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3648812RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.650
250+
HK$4.790
500+
HK$4.530
1000+
HK$4.370
2000+
HK$3.700
Min: 100 / Mult: 5
51nH
0.7ohm
2.3GHz
360mA
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
3471528RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.411
1000+
HK$0.393
Min: 500 / Mult: 10
56nH
0.35ohm
2.4GHz
360mA
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3580930

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.300
50+
HK$4.530
250+
HK$3.920
500+
HK$3.710
1000+
HK$3.380
More Pricing...
Min: 5 / Mult: 5
6.8µH
0.78ohm
35MHz
360mA
1812 [4532 Metric]
B82432C SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3580803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$1.530
Min: 100 / Mult: 5
180nH
0.38ohm
800MHz
360mA
1210 [3225 Metric]
B82422A SIMID Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
3580930RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.530
250+
HK$3.920
500+
HK$3.710
1000+
HK$3.380
2500+
HK$3.150
Min: 100 / Mult: 5
6.8µH
0.78ohm
35MHz
360mA
1812 [4532 Metric]
B82432C SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3228006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.490
100+
HK$1.130
1000+
HK$0.955
2000+
HK$0.865
10000+
HK$0.805
More Pricing...
Min: 5 / Mult: 5
750nH
1.54ohm
360MHz
360mA
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3471529RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.658
1000+
HK$0.551
2000+
HK$0.491
4000+
HK$0.431
Min: 500 / Mult: 10
56nH
0.35ohm
2.4GHz
360mA
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3648812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.640
50+
HK$6.650
250+
HK$4.790
500+
HK$4.530
1000+
HK$4.370
More Pricing...
Min: 5 / Mult: 5
51nH
0.7ohm
2.3GHz
360mA
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
3639741RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
HK$5.270
500+
HK$3.980
Min: 100 / Mult: 5
270nH
2.06ohm
850MHz
360mA
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
4538518RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.856
1000+
HK$0.718
3000+
HK$0.687
6000+
HK$0.666
Min: 500 / Mult: 10
750nH
1.54ohm
360MHz
360mA
-
-
-
-
-
2.92mm
2.79mm
2.1mm
4562191RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.210
500+
HK$1.560
2500+
HK$1.530
5000+
HK$1.500
10000+
HK$1.470
Min: 100 / Mult: 10
590nH
0.67ohm
1.37GHz
360mA
-
-
-
-
-
1mm
0.55mm
0.55mm
4562191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.020
100+
HK$2.210
500+
HK$1.560
2500+
HK$1.530
5000+
HK$1.500
More Pricing...
Min: 10 / Mult: 10
590nH
0.67ohm
1.37GHz
360mA
0402 [1005 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
1mm
0.55mm
0.55mm
1-25 of 38 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY