Wirewound Inductors:

36 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3471522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.757
100+
HK$0.617
500+
HK$0.559
1000+
HK$0.477
2000+
HK$0.449
More Pricing...
Min: 10 / Mult: 10
47nH
-
0.29ohm
2.6GHz
380mA
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
1174068RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.370
200+
HK$3.090
500+
HK$2.800
Min: 100 / Mult: 1
2.2µH
-
0.7ohm
55MHz
380mA
1812 [4532 Metric]
3613C Series
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
1174068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.280
10+
HK$3.780
50+
HK$3.470
100+
HK$3.370
200+
HK$3.090
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
0.7ohm
55MHz
380mA
1812 [4532 Metric]
3613C Series
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
2285640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.960
50+
HK$10.220
250+
HK$8.160
500+
HK$7.220
1000+
HK$6.640
More Pricing...
Min: 5 / Mult: 5
220nH
-
0.53ohm
1.15GHz
380mA
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
9358102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.220
10+
HK$1.810
50+
HK$1.650
100+
HK$1.490
200+
HK$1.400
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
0.7ohm
55MHz
380mA
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2118480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.520
10+
HK$1.720
50+
HK$1.240
100+
HK$1.090
200+
HK$0.955
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
380mA
1812 [4532 Metric]
MCFT Series
-
Shielded
-
-
3.2mm
-
9358102RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.490
200+
HK$1.400
500+
HK$1.300
Min: 100 / Mult: 1
2.2µH
-
0.7ohm
55MHz
380mA
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2285640RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.220
250+
HK$8.160
500+
HK$7.220
1000+
HK$6.640
2000+
HK$6.110
Min: 100 / Mult: 1
220nH
-
0.53ohm
1.15GHz
380mA
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
3471521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.798
100+
HK$0.658
500+
HK$0.601
1000+
HK$0.543
2000+
HK$0.494
More Pricing...
Min: 10 / Mult: 10
43nH
-
0.29ohm
2.7GHz
380mA
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3580783RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.310
250+
HK$1.990
500+
HK$1.920
1000+
HK$1.850
2000+
HK$1.710
Min: 100 / Mult: 5
1µH
-
0.34ohm
320MHz
380mA
1210 [3225 Metric]
B82422A SIMID Series
± 5%
Shielded
Ferrite
3.2mm
2.5mm
2mm
3580783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.380
50+
HK$2.310
250+
HK$1.990
500+
HK$1.920
1000+
HK$1.850
More Pricing...
Min: 5 / Mult: 5
1µH
-
0.34ohm
320MHz
380mA
1210 [3225 Metric]
B82422A SIMID Series
± 5%
Shielded
Ferrite
3.2mm
2.5mm
2mm
3471521RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.601
1000+
HK$0.543
2000+
HK$0.494
4000+
HK$0.444
Min: 500 / Mult: 10
43nH
-
0.29ohm
2.7GHz
380mA
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3471522RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.559
1000+
HK$0.477
2000+
HK$0.449
4000+
HK$0.420
Min: 500 / Mult: 10
47nH
-
0.29ohm
2.6GHz
380mA
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
4688155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.940
100+
HK$1.600
500+
HK$1.460
1000+
HK$1.310
2000+
HK$1.290
More Pricing...
Min: 10 / Mult: 10
5.6µH
-
1.1ohm
47MHz
380mA
0603 [1608 Metric]
CWF1610A Series
± 10%
Wirewound
Ferrite
1.6mm
1mm
1mm
4538279RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.930
2500+
HK$0.780
4000+
HK$0.746
8000+
HK$0.724
Min: 500 / Mult: 10
47nH
-
0.29ohm
2.6GHz
380mA
-
-
-
-
-
1.6mm
1.02mm
0.82mm
4538520RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.856
1000+
HK$0.718
3000+
HK$0.687
6000+
HK$0.666
Min: 500 / Mult: 10
910nH
-
1.68ohm
320MHz
380mA
-
-
-
-
-
2.92mm
2.79mm
2.1mm
4538278RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.930
2500+
HK$0.780
4000+
HK$0.746
8000+
HK$0.724
Min: 500 / Mult: 10
43nH
-
0.29ohm
2.7GHz
380mA
-
-
-
-
-
1.6mm
1.02mm
0.82mm
4538520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.270
100+
HK$0.998
500+
HK$0.856
1000+
HK$0.718
3000+
HK$0.687
More Pricing...
Min: 10 / Mult: 10
910nH
-
1.68ohm
320MHz
380mA
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
4550245RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.760
250+
HK$10.120
500+
HK$8.640
1000+
HK$6.790
2000+
HK$4.940
Min: 100 / Mult: 5
910nH
-
1.68ohm
320MHz
380mA
-
-
-
-
-
2.92mm
2.79mm
2.03mm
4538279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.380
100+
HK$1.090
500+
HK$0.930
2500+
HK$0.780
4000+
HK$0.746
More Pricing...
Min: 10 / Mult: 10
47nH
-
0.29ohm
2.6GHz
380mA
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4538278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.380
100+
HK$1.090
500+
HK$0.930
2500+
HK$0.780
4000+
HK$0.746
More Pricing...
Min: 10 / Mult: 10
43nH
-
0.29ohm
2.7GHz
380mA
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4550245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.400
50+
HK$11.760
250+
HK$10.120
500+
HK$8.640
1000+
HK$6.790
More Pricing...
Min: 5 / Mult: 5
910nH
-
1.68ohm
320MHz
380mA
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
4688155RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.600
500+
HK$1.460
1000+
HK$1.310
2000+
HK$1.290
4000+
HK$1.260
Min: 100 / Mult: 10
5.6µH
-
1.1ohm
47MHz
380mA
0603 [1608 Metric]
-
-
-
-
1.6mm
1mm
1mm
3638978RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.550
500+
HK$1.400
1000+
HK$1.250
3000+
HK$1.180
6000+
HK$1.160
Min: 100 / Mult: 5
10µH
-
0.36ohm
32MHz
380mA
0603 [1608 Metric]
L-DWF Series
± 20%
Unshielded
-
1.6mm
0.8mm
0.8mm
3638978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.030
100+
HK$1.550
500+
HK$1.400
1000+
HK$1.250
3000+
HK$1.180
More Pricing...
Min: 10 / Mult: 10
10µH
-
0.36ohm
32MHz
380mA
0603 [1608 Metric]
L-DWF Series
± 20%
Unshielded
-
1.6mm
0.8mm
0.8mm
1-25 of 36 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY