Wirewound Inductors:

10 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9796878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.320
50+
HK$1.070
250+
HK$0.880
500+
HK$0.798
1000+
HK$0.716
More Pricing...
Min: 1 / Mult: 1
-
0.37ohm
-
530mA
-
CB Series
-
Unshielded
Ferrite
-
-
-
4538546RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.856
1000+
HK$0.718
3000+
HK$0.687
6000+
HK$0.666
Min: 500 / Mult: 10
390nH
0.75ohm
600MHz
530mA
-
-
-
-
-
3.7mm
2.8mm
2.2mm
4538546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.270
100+
HK$0.998
500+
HK$0.856
1000+
HK$0.718
3000+
HK$0.687
More Pricing...
Min: 10 / Mult: 10
390nH
0.75ohm
600MHz
530mA
-
AWCS Series
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
3227854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.110
10+
HK$3.380
50+
HK$2.960
100+
HK$2.790
200+
HK$2.620
More Pricing...
Min: 1 / Mult: 1
6.8µH
0.216ohm
31MHz
530mA
1812 [4532 Metric]
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3227854RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.790
200+
HK$2.620
500+
HK$2.440
Min: 100 / Mult: 1
6.8µH
0.216ohm
31MHz
530mA
1812 [4532 Metric]
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
4723236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.670
50+
HK$2.180
250+
HK$1.940
500+
HK$1.810
1000+
HK$1.630
More Pricing...
Min: 5 / Mult: 5
1.5µH
0.42ohm
260MHz
530mA
0603 [1608 Metric]
LQW18FT_0H Series
± 10%
Shielded
Ferrite
1.6mm
0.94mm
1.15mm
4562158RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.750
250+
HK$2.470
500+
HK$2.300
1500+
HK$2.160
3000+
HK$2.000
Min: 100 / Mult: 5
680nH
0.39ohm
770MHz
530mA
-
-
-
-
-
1.65mm
1.1mm
0.9mm
4562158

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.100
50+
HK$2.750
250+
HK$2.470
500+
HK$2.300
1500+
HK$2.160
More Pricing...
Min: 5 / Mult: 5
680nH
0.39ohm
770MHz
530mA
0603 [1608 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
1.65mm
1.1mm
0.9mm
2286916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.600
50+
HK$10.770
250+
HK$8.590
500+
HK$7.610
1000+
HK$6.990
More Pricing...
Min: 5 / Mult: 5
390nH
0.75ohm
600MHz
530mA
1206 [3216 Metric]
1206CS Series
± 2%
Unshielded
Ceramic
3.56mm
2.16mm
1.52mm
2286916RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$7.610
1000+
HK$6.990
2000+
HK$6.440
Min: 500 / Mult: 5
390nH
0.75ohm
600MHz
530mA
1206 [3216 Metric]
1206CS Series
± 2%
Unshielded
Ceramic
3.56mm
2.16mm
1.52mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY