Wirewound Inductors:

21 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3291975RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.750
250+
HK$9.130
500+
HK$6.800
1000+
HK$6.670
2000+
HK$6.530
Min: 100 / Mult: 5
39nH
0.375ohm
3.86GHz
670mA
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$14.140
50+
HK$12.750
250+
HK$9.130
500+
HK$6.800
1000+
HK$6.670
More Pricing...
Min: 5 / Mult: 5
39nH
0.375ohm
3.86GHz
670mA
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3471516RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.712
1000+
HK$0.642
2000+
HK$0.597
4000+
HK$0.551
Min: 500 / Mult: 10
3nH
0.17ohm
15GHz
670mA
0603 [1608 Metric]
LQW18AN_80 Series
± 0.2nH
Unshielded
Non-Magnetic
1.65mm
0.99mm
0.9mm
3471516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.946
100+
HK$0.781
500+
HK$0.712
1000+
HK$0.642
2000+
HK$0.597
More Pricing...
Min: 10 / Mult: 10
3nH
0.17ohm
15GHz
670mA
0603 [1608 Metric]
LQW18AN_80 Series
± 0.2nH
Unshielded
Non-Magnetic
1.65mm
0.99mm
0.9mm
3580821RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.900
250+
HK$3.320
500+
HK$3.230
1000+
HK$3.130
2500+
HK$3.000
Min: 100 / Mult: 5
8.2µH
0.33ohm
30MHz
670mA
1812 [4532 Metric]
B82432T SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3580821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.850
50+
HK$3.900
250+
HK$3.320
500+
HK$3.230
1000+
HK$3.130
More Pricing...
Min: 5 / Mult: 5
8.2µH
0.33ohm
30MHz
670mA
1812 [4532 Metric]
B82432T SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
4562154

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.040
50+
HK$2.230
250+
HK$1.840
500+
HK$1.580
1500+
HK$1.550
More Pricing...
Min: 5 / Mult: 5
420nH
0.255ohm
1.11GHz
670mA
0603 [1608 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
1.65mm
1.1mm
0.9mm
4688214RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.320
250+
HK$1.820
500+
HK$1.600
1500+
HK$1.370
3000+
HK$1.240
Min: 100 / Mult: 5
910nH
0.76ohm
330MHz
670mA
0603 [1608 Metric]
-
-
-
-
1.65mm
1.15mm
1.05mm
4562154RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.230
250+
HK$1.840
500+
HK$1.580
1500+
HK$1.550
3000+
HK$1.520
Min: 100 / Mult: 5
420nH
0.255ohm
1.11GHz
670mA
-
-
-
-
-
1.65mm
1.1mm
0.9mm
4688214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.050
50+
HK$2.320
250+
HK$1.820
500+
HK$1.600
1500+
HK$1.370
More Pricing...
Min: 5 / Mult: 5
910nH
0.76ohm
330MHz
670mA
0603 [1608 Metric]
CWF1612A Series
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
4688262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.050
50+
HK$2.320
250+
HK$1.820
500+
HK$1.600
1000+
HK$1.370
More Pricing...
Min: 5 / Mult: 5
680nH
0.28ohm
565MHz
670mA
0805 [2012 Metric]
CWF2012A Series
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
4538543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.210
100+
HK$1.060
500+
HK$0.875
1000+
HK$0.785
3000+
HK$0.724
More Pricing...
Min: 10 / Mult: 10
220nH
0.5ohm
760MHz
670mA
-
AWCS Series
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
4538543RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.875
1000+
HK$0.785
3000+
HK$0.724
6000+
HK$0.710
Min: 500 / Mult: 10
220nH
0.5ohm
760MHz
670mA
-
-
-
-
-
3.7mm
2.8mm
2.2mm
4688262RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.320
250+
HK$1.820
500+
HK$1.600
1000+
HK$1.370
2000+
HK$1.240
Min: 100 / Mult: 5
680nH
0.28ohm
565MHz
670mA
0805 [2012 Metric]
-
-
-
-
2.4mm
1.6mm
1.4mm
2426755

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$6.510
10000+
HK$5.790
20000+
HK$5.680
Min: 2000 / Mult: 2000
2.3nH
0.07ohm
16.5GHz
670mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$15.070
50+
HK$12.850
250+
HK$10.620
500+
HK$7.410
1000+
HK$7.270
Min: 5 / Mult: 5
2.3nH
0.07ohm
16.5GHz
670mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426787RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.850
250+
HK$10.620
500+
HK$7.410
1000+
HK$7.270
Min: 100 / Mult: 1
2.3nH
0.07ohm
16.5GHz
670mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
3291976RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.860
250+
HK$5.410
500+
HK$4.840
1000+
HK$4.270
2000+
HK$3.690
Min: 100 / Mult: 5
39nH
0.375ohm
3.86GHz
670mA
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.270
50+
HK$10.860
250+
HK$5.410
500+
HK$4.840
1000+
HK$4.270
More Pricing...
Min: 5 / Mult: 5
39nH
0.375ohm
3.86GHz
670mA
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
4765072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12,002.280
5+
HK$9,642.120
10+
HK$8,405.110
Min: 1 / Mult: 1
15nH
0.07ohm
3.5GHz
670mA
0805 [2012 Metric]
B82498B SIMID Series
± 5%
Unshielded
Ferrite
2.2mm
1.4mm
1.45mm
4765072RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9,642.120
10+
HK$8,405.110
Min: 150 / Mult: 1
15nH
0.07ohm
3.5GHz
670mA
0805 [2012 Metric]
B82498B SIMID Series
± 5%
Unshielded
Ferrite
2.2mm
1.4mm
1.45mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY