Wirewound Inductors:

17 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
158859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.000
10+
HK$8.500
100+
HK$6.400
500+
HK$5.200
1000+
HK$4.700
More Pricing...
Min: 1 / Mult: 1
1.5mH
-
16ohm
1.4MHz
70mA
2220 [5650 Metric]
B82442A SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
2429404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.320
50+
HK$1.110
250+
HK$0.954
500+
HK$0.876
1000+
HK$0.798
More Pricing...
Min: 5 / Mult: 5
330µH
-
12.3ohm
6MHz
70mA
1210 [3225 Metric]
NLCV32-EF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2429404RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.110
250+
HK$0.954
500+
HK$0.876
1000+
HK$0.798
2000+
HK$0.683
Min: 100 / Mult: 5
330µH
-
12.3ohm
6MHz
70mA
1210 [3225 Metric]
NLCV32-EF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747903

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.480
50+
HK$1.210
250+
HK$0.995
500+
HK$0.905
1000+
HK$0.814
More Pricing...
Min: 5 / Mult: 5
33µH
-
5.6ohm
17MHz
70mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.480
50+
HK$1.210
250+
HK$0.995
500+
HK$0.884
1000+
HK$0.773
More Pricing...
Min: 5 / Mult: 5
120µH
-
11ohm
10MHz
70mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3471303RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.580
250+
HK$1.310
500+
HK$1.170
1000+
HK$1.020
2000+
HK$0.946
Min: 100 / Mult: 5
150µH
70mA
9.3ohm
7MHz
70mA
1210 [3225 Metric]
LQH32MN_23 Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3471303

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.900
50+
HK$1.580
250+
HK$1.310
500+
HK$1.170
1000+
HK$1.020
More Pricing...
Min: 5 / Mult: 5
150µH
70mA
9.3ohm
7MHz
70mA
1210 [3225 Metric]
LQH32MN_23 Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
2747903RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.210
250+
HK$0.995
500+
HK$0.905
1000+
HK$0.814
2000+
HK$0.765
Min: 100 / Mult: 5
33µH
-
5.6ohm
17MHz
70mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747873RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.210
250+
HK$0.995
500+
HK$0.884
1000+
HK$0.773
2000+
HK$0.724
Min: 100 / Mult: 5
120µH
-
11ohm
10MHz
70mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2455260RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.210
250+
HK$0.995
500+
HK$0.884
1000+
HK$0.773
2000+
HK$0.724
Min: 100 / Mult: 1
68µH
-
16.6ohm
15MHz
70mA
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2471637RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.340
250+
HK$4.140
500+
HK$3.940
1000+
HK$3.230
Min: 100 / Mult: 1
33µH
-
5.6ohm
17MHz
70mA
1210 [3225 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2455260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.480
50+
HK$1.210
250+
HK$0.995
500+
HK$0.884
1000+
HK$0.773
More Pricing...
Min: 5 / Mult: 5
68µH
-
16.6ohm
15MHz
70mA
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2471637

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.580
50+
HK$4.640
100+
HK$4.340
250+
HK$4.140
500+
HK$3.940
More Pricing...
Min: 1 / Mult: 1
33µH
-
5.6ohm
17MHz
70mA
1210 [3225 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
4062134RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.780
250+
HK$2.280
500+
HK$2.070
1500+
HK$1.850
3000+
HK$1.710
Min: 100 / Mult: 5
47µH
70mA
6.576ohm
14MHz
70mA
1008 [2520 Metric]
LQH2HNH_03
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
4062134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.380
50+
HK$2.780
250+
HK$2.280
500+
HK$2.070
1500+
HK$1.850
More Pricing...
Min: 5 / Mult: 5
47µH
70mA
6.576ohm
14MHz
70mA
1008 [2520 Metric]
LQH2HNH_03
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
1888787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.060
Min: 5 / Mult: 5
4.7µH
-
7.7ohm
52MHz
70mA
1210 [3225 Metric]
ELJ-NA Series
± 5%
-
Non-Magnetic
3.2mm
2.5mm
2.2mm
1888787RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
HK$1.060
100+
HK$1.320
500+
HK$1.110
Min: 100 / Mult: 5
4.7µH
-
7.7ohm
52MHz
70mA
1210 [3225 Metric]
ELJ-NA Series
± 5%
-
Non-Magnetic
3.2mm
2.5mm
2.2mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY