Wirewound Inductors:

40 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2429401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.320
50+
HK$1.040
250+
HK$0.864
500+
HK$0.811
1000+
HK$0.757
More Pricing...
Min: 5 / Mult: 5
220µH
-
8.4ohm
7MHz
80mA
1210 [3225 Metric]
NLCV32-EF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1653752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.480
50+
HK$1.200
250+
HK$1.090
500+
HK$0.989
1000+
HK$0.888
More Pricing...
Min: 5 / Mult: 5
10µH
-
5ohm
40MHz
80mA
0805 [2012 Metric]
IMC-0805-01 Series
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
1711819RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.643
1000+
HK$0.563
2000+
HK$0.532
4000+
HK$0.502
20000+
HK$0.422
More Pricing...
Min: 500 / Mult: 10
470nH
-
3.6ohm
600MHz
80mA
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
1653752RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.200
250+
HK$1.090
500+
HK$0.989
1000+
HK$0.888
2000+
HK$0.886
Min: 100 / Mult: 50
10µH
-
5ohm
40MHz
80mA
0805 [2012 Metric]
IMC-0805-01 Series
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
1961674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.690
10+
HK$16.440
50+
HK$15.290
100+
HK$14.140
200+
HK$12.870
More Pricing...
Min: 1 / Mult: 1
18mH
-
72ohm
400kHz
80mA
-
WE-ASI Series
± 10%
Unshielded
Ferrite
8mm
7mm
5mm
1711819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.860
100+
HK$0.894
500+
HK$0.643
1000+
HK$0.563
2000+
HK$0.532
More Pricing...
Min: 10 / Mult: 10
470nH
-
3.6ohm
600MHz
80mA
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
1864311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.630
50+
HK$2.180
250+
HK$1.510
500+
HK$1.260
1000+
HK$1.100
Min: 5 / Mult: 5
47µH
-
11.1ohm
12MHz
80mA
1008 [2520 Metric]
MCNL25 Series
± 10%
-
-
2.5mm
2mm
1.8mm
1961674RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.140
200+
HK$12.870
500+
HK$11.600
Min: 100 / Mult: 1
18mH
-
72ohm
400kHz
80mA
-
WE-ASI Series
± 10%
Unshielded
Ferrite
8mm
7mm
5mm
1864311RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
HK$2.180
250+
HK$1.510
500+
HK$1.260
1000+
HK$1.100
Min: 100 / Mult: 5
47µH
-
11.1ohm
12MHz
80mA
1008 [2520 Metric]
MCNL25 Series
± 10%
-
-
2.5mm
2mm
1.8mm
2429401RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.040
250+
HK$0.864
500+
HK$0.811
1000+
HK$0.757
2000+
HK$0.691
Min: 100 / Mult: 5
220µH
-
8.4ohm
7MHz
80mA
1210 [3225 Metric]
NLCV32-EF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.570
50+
HK$1.110
250+
HK$0.913
500+
HK$0.860
1000+
HK$0.806
More Pricing...
Min: 5 / Mult: 5
47µH
-
11.1ohm
17MHz
80mA
1008 [2520 Metric]
NLV25-EFD Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
3471567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.636
100+
HK$0.592
500+
HK$0.578
1000+
HK$0.563
2000+
HK$0.548
More Pricing...
Min: 10 / Mult: 10
390nH
-
6.2ohm
800MHz
80mA
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3471360RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.650
200+
HK$2.860
500+
HK$2.070
Min: 100 / Mult: 1
470nH
80mA
11.8ohm
3MHz
80mA
1812 [4532 Metric]
LQH43MN_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3471567RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.578
1000+
HK$0.563
2000+
HK$0.548
4000+
HK$0.533
Min: 500 / Mult: 10
390nH
-
6.2ohm
800MHz
80mA
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3471360

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.790
10+
HK$3.750
50+
HK$3.700
100+
HK$3.650
200+
HK$2.860
More Pricing...
Min: 1 / Mult: 1
470nH
80mA
11.8ohm
3MHz
80mA
1812 [4532 Metric]
LQH43MN_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
4538312RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.930
2500+
HK$0.780
4000+
HK$0.746
8000+
HK$0.724
Min: 500 / Mult: 10
390nH
-
6.2ohm
800MHz
80mA
-
-
-
-
-
1.6mm
1.02mm
0.82mm
2747823RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.110
250+
HK$0.913
500+
HK$0.860
1000+
HK$0.806
2000+
HK$0.770
Min: 100 / Mult: 5
47µH
-
11.1ohm
17MHz
80mA
1008 [2520 Metric]
NLV25-EFD Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
4538312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.380
100+
HK$1.090
500+
HK$0.930
2500+
HK$0.780
4000+
HK$0.746
More Pricing...
Min: 10 / Mult: 10
390nH
-
6.2ohm
800MHz
80mA
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4666554RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.773
1500+
HK$0.697
3000+
HK$0.630
Min: 500 / Mult: 5
10µH
-
0.36ohm
32MHz
80mA
-
-
-
-
-
1.6mm
0.8mm
0.8mm
4666554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.270
50+
HK$1.040
250+
HK$0.848
500+
HK$0.773
1500+
HK$0.697
More Pricing...
Min: 5 / Mult: 5
10µH
-
0.36ohm
32MHz
80mA
0603 [1608 Metric]
LSQB Series
± 10%
Wirewound
Ferrite
1.6mm
0.8mm
0.8mm
2800792

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
HK$0.716
10000+
HK$0.684
20000+
HK$0.651
Min: 2000 / Mult: 2000
220µH
-
8.4ohm
7MHz
80mA
1210 [3225 Metric]
NLCV32-PF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2455256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.480
50+
HK$1.210
250+
HK$0.995
500+
HK$0.884
1000+
HK$0.773
Min: 5 / Mult: 5
47µH
-
11.1ohm
17MHz
80mA
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
3471312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.720
50+
HK$2.710
250+
HK$2.140
500+
HK$1.690
1000+
HK$1.230
More Pricing...
Min: 5 / Mult: 5
68µH
80mA
5.5ohm
9MHz
80mA
1210 [3225 Metric]
LQH32MN_23 Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
2455256RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.210
250+
HK$0.995
500+
HK$0.884
1000+
HK$0.773
Min: 100 / Mult: 5
47µH
-
11.1ohm
17MHz
80mA
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2471672RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.140
200+
HK$3.800
500+
HK$3.460
Min: 100 / Mult: 1
390nH
-
18ohm
3MHz
80mA
1812 [4532 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1-25 of 40 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY