Wirewound Inductors:

16 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2286252RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$14.720
250+
HK$12.720
500+
HK$9.760
1000+
HK$9.570
2000+
HK$9.370
Min: 100 / Mult: 5
240nH
0.16ohm
800MHz
950mA
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
2913061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.710
50+
HK$7.770
250+
HK$6.790
500+
HK$5.180
1000+
HK$4.830
More Pricing...
Min: 5 / Mult: 5
56nH
0.122ohm
1.815GHz
950mA
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2286252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$16.710
50+
HK$14.720
250+
HK$12.720
500+
HK$9.760
1000+
HK$9.570
More Pricing...
Min: 5 / Mult: 5
240nH
0.16ohm
800MHz
950mA
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
2913061RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.770
250+
HK$6.790
500+
HK$5.180
1000+
HK$4.830
2000+
HK$4.520
More Pricing...
Min: 100 / Mult: 5
56nH
0.122ohm
1.815GHz
950mA
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913060RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.030
250+
HK$5.270
500+
HK$4.020
1000+
HK$3.740
2000+
HK$3.500
More Pricing...
Min: 100 / Mult: 5
56nH
0.122ohm
1.815GHz
950mA
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2780189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$16.960
50+
HK$14.600
250+
HK$12.230
500+
HK$8.150
1000+
HK$7.990
More Pricing...
Min: 5 / Mult: 5
120nH
0.09ohm
2GHz
950mA
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
2913060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.760
50+
HK$6.030
250+
HK$5.270
500+
HK$4.020
1000+
HK$3.740
More Pricing...
Min: 5 / Mult: 5
56nH
0.122ohm
1.815GHz
950mA
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2780189RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$14.600
250+
HK$12.230
500+
HK$8.150
1000+
HK$7.990
2000+
HK$7.830
Min: 100 / Mult: 5
120nH
0.09ohm
2GHz
950mA
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
3410635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.470
Min: 5 / Mult: 5
3.3µH
0.32ohm
-
950mA
-
CC322522A Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
3410635RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
HK$1.470
Min: 100 / Mult: 5
3.3µH
0.32ohm
-
950mA
-
CC322522A Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
4723224

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.933
100+
HK$0.761
500+
HK$0.677
1000+
HK$0.631
2000+
HK$0.569
More Pricing...
Min: 10 / Mult: 10
115nH
0.10ohm
1.5GHz
950mA
0603 [1608 Metric]
LQW18CN_L0 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.6mm
158732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.090
50+
HK$7.310
250+
HK$6.370
500+
HK$6.100
1500+
HK$5.660
More Pricing...
Min: 5 / Mult: 5
4.7µH
0.088ohm
29MHz
950mA
2220 [5650 Metric]
B82442A SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
158732RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.310
250+
HK$6.370
500+
HK$6.100
1500+
HK$5.660
3000+
HK$5.190
Min: 100 / Mult: 5
4.7µH
0.088ohm
29MHz
950mA
2220 [5650 Metric]
B82442A SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
2285590RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.810
500+
HK$7.800
1000+
HK$7.170
2000+
HK$6.600
Min: 100 / Mult: 1
3nH
0.06ohm
15.1GHz
950mA
0302 [0805 Metric]
0302CS Series
± 5%
Unshielded
Ceramic
0.86mm
0.53mm
0.45mm
2219266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.650
10+
HK$1.350
100+
HK$1.200
500+
HK$1.120
1000+
HK$1.010
More Pricing...
Min: 1 / Mult: 1
3.3µH
0.105ohm
70MHz
950mA
1212
LQH3NPN_J0 Series
± 30%
Shielded
Ferrite
3mm
3mm
1.1mm
2285590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.920
10+
HK$11.040
100+
HK$8.810
500+
HK$7.800
1000+
HK$7.170
More Pricing...
Min: 1 / Mult: 1
3nH
0.06ohm
15.1GHz
950mA
0302 [0805 Metric]
0302CS Series
± 5%
Unshielded
Ceramic
0.86mm
0.53mm
0.45mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY