0.055ohm Wirewound Inductors:

15 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2780200

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.100
50+
HK$11.140
250+
HK$9.180
500+
HK$6.350
1000+
HK$5.870
More Pricing...
Min: 5 / Mult: 5
36nH
0.055ohm
2.4GHz
1.3A
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
2780200RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.140
250+
HK$9.180
500+
HK$6.350
1000+
HK$5.870
2000+
HK$5.390
Min: 100 / Mult: 5
36nH
0.055ohm
2.4GHz
1.3A
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
2286436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.260
50+
HK$8.580
250+
HK$6.630
500+
HK$6.060
1000+
HK$5.590
More Pricing...
Min: 5 / Mult: 5
20nH
0.055ohm
2.05GHz
1.4A
0805 [2012 Metric]
0805HQ Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
2285773RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.330
250+
HK$8.750
500+
HK$8.010
1000+
HK$7.380
2000+
HK$6.710
Min: 100 / Mult: 5
5.6nH
0.055ohm
6.5GHz
1.6A
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
2286436RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$6.060
1000+
HK$5.590
2000+
HK$5.080
Min: 500 / Mult: 5
20nH
0.055ohm
2.05GHz
1.4A
0805 [2012 Metric]
0805HQ Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
2285773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.550
50+
HK$11.330
250+
HK$8.750
500+
HK$8.010
1000+
HK$7.380
More Pricing...
Min: 5 / Mult: 5
5.6nH
0.055ohm
6.5GHz
1.6A
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
3648814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.640
50+
HK$6.650
250+
HK$4.790
500+
HK$4.530
1000+
HK$4.370
More Pricing...
Min: 5 / Mult: 5
5.6nH
0.055ohm
6.5GHz
1.6A
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
3648814RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.650
250+
HK$4.790
500+
HK$4.530
1000+
HK$4.370
2000+
HK$3.700
Min: 100 / Mult: 5
5.6nH
0.055ohm
6.5GHz
1.6A
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
3813076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.590
100+
HK$3.520
500+
HK$3.450
2500+
HK$3.380
5000+
HK$3.310
More Pricing...
Min: 10 / Mult: 10
6.8nH
0.055ohm
5.8GHz
1.5A
0402 [1005 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
3813076RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.520
500+
HK$3.450
2500+
HK$3.380
5000+
HK$3.310
10000+
HK$3.240
Min: 100 / Mult: 10
6.8nH
0.055ohm
5.8GHz
1.5A
0402 [1005 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
2219257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.520
50+
HK$2.590
100+
HK$2.030
500+
HK$1.930
1000+
HK$1.400
Min: 10 / Mult: 10
1.5µH
0.055ohm
90MHz
1.2A
1212
LQH3NPN_J0 Series
± 30%
Shielded
Ferrite
3mm
3mm
1.1mm
2285774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$19.930
50+
HK$19.520
Min: 5 / Mult: 5
6.2nH
0.055ohm
5.8GHz
1.6A
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
2285774RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$19.520
Min: 100 / Mult: 5
6.2nH
0.055ohm
5.8GHz
1.6A
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
2285821RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$5.800
1000+
HK$5.220
2000+
HK$5.110
10000+
HK$5.010
20000+
HK$4.900
Min: 500 / Mult: 1
5.6nH
0.055ohm
6.5GHz
1.6A
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
2285821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.710
50+
HK$11.110
250+
HK$8.510
500+
HK$5.800
1000+
HK$5.220
More Pricing...
Min: 5 / Mult: 5
5.6nH
0.055ohm
6.5GHz
1.6A
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY