0.075ohm Wirewound Inductors:

14 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3648829RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$14.060
250+
HK$12.090
500+
HK$9.210
1000+
HK$8.090
2000+
HK$6.260
Min: 100 / Mult: 5
47nH
0.075ohm
1.5GHz
1.4A
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
3648829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$16.030
50+
HK$14.060
250+
HK$12.090
500+
HK$9.210
1000+
HK$8.090
More Pricing...
Min: 5 / Mult: 5
47nH
0.075ohm
1.5GHz
1.4A
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
2285924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.640
50+
HK$9.100
250+
HK$7.260
500+
HK$6.420
1000+
HK$5.900
More Pricing...
Min: 5 / Mult: 5
5.6nH
0.075ohm
4.76GHz
700mA
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
4550292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.020
50+
HK$8.550
250+
HK$6.140
500+
HK$5.790
1000+
HK$5.590
More Pricing...
Min: 5 / Mult: 5
4.7nH
0.075ohm
6.85GHz
1.5A
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
4550292RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.550
250+
HK$6.140
500+
HK$5.790
1000+
HK$5.590
2000+
HK$4.750
Min: 100 / Mult: 5
4.7nH
0.075ohm
6.85GHz
1.5A
-
-
-
-
-
1.09mm
0.71mm
0.61mm
4688189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.300
50+
HK$1.890
250+
HK$1.660
500+
HK$1.550
1500+
HK$1.440
More Pricing...
Min: 5 / Mult: 5
47nH
0.075ohm
1.7GHz
1.5A
0603 [1608 Metric]
CWF1612A Series
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
4550186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.990
50+
HK$5.490
250+
HK$4.200
500+
HK$3.700
1000+
HK$3.190
More Pricing...
Min: 5 / Mult: 5
12nH
0.075ohm
3GHz
2A
0603 [1608 Metric]
0603HC Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
4550186RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.490
250+
HK$4.200
500+
HK$3.700
1000+
HK$3.190
2000+
HK$3.130
Min: 100 / Mult: 5
12nH
0.075ohm
3GHz
2A
-
-
-
-
-
1.8mm
1.12mm
1.02mm
4688189RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.890
250+
HK$1.660
500+
HK$1.550
1500+
HK$1.440
3000+
HK$1.330
Min: 100 / Mult: 5
47nH
0.075ohm
1.7GHz
1.5A
0603 [1608 Metric]
-
-
-
-
1.65mm
1.15mm
1.05mm
2285924RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.100
250+
HK$7.260
500+
HK$6.420
1000+
HK$5.900
2000+
HK$5.430
Min: 100 / Mult: 5
5.6nH
0.075ohm
4.76GHz
700mA
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
3813078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.620
100+
HK$3.550
500+
HK$3.480
2500+
HK$3.410
5000+
HK$3.340
More Pricing...
Min: 10 / Mult: 10
9.5nH
0.075ohm
4.7GHz
1.4A
0402 [1005 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
3813078RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.550
500+
HK$3.480
2500+
HK$3.410
5000+
HK$3.340
10000+
HK$3.260
Min: 100 / Mult: 10
9.5nH
0.075ohm
4.7GHz
1.4A
0402 [1005 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
2285978RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.810
250+
HK$4.260
500+
HK$3.820
1000+
HK$3.370
2000+
HK$2.920
Min: 100 / Mult: 1
5.6nH
0.075ohm
4.76GHz
700mA
0603 [1608 Metric]
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2285978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.350
50+
HK$4.810
250+
HK$4.260
500+
HK$3.820
1000+
HK$3.370
More Pricing...
Min: 5 / Mult: 5
5.6nH
0.075ohm
4.76GHz
700mA
0603 [1608 Metric]
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY