0.37ohm Wirewound Inductors:

7 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2285909RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.670
250+
HK$9.180
500+
HK$6.940
1000+
HK$6.800
2000+
HK$5.780
Min: 100 / Mult: 5
470nH
0.37ohm
575MHz
610mA
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
2285909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.140
50+
HK$10.670
250+
HK$9.180
500+
HK$6.940
1000+
HK$6.800
More Pricing...
Min: 5 / Mult: 5
470nH
0.37ohm
575MHz
610mA
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
4723234

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.600
50+
HK$2.130
250+
HK$1.910
500+
HK$1.770
1000+
HK$1.610
More Pricing...
Min: 5 / Mult: 5
1.2µH
0.37ohm
280MHz
560mA
0603 [1608 Metric]
LQW18FT_0H Series
± 10%
Shielded
Ferrite
1.6mm
0.94mm
1.15mm
3580786RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.340
250+
HK$1.920
500+
HK$1.880
1000+
HK$1.830
2000+
HK$1.780
Min: 100 / Mult: 5
1.2µH
0.37ohm
300MHz
370mA
1210 [3225 Metric]
B82422A SIMID Series
± 5%
Shielded
Ferrite
3.2mm
2.5mm
2mm
3580786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.210
50+
HK$2.340
250+
HK$1.920
500+
HK$1.880
1000+
HK$1.830
More Pricing...
Min: 5 / Mult: 5
1.2µH
0.37ohm
300MHz
370mA
1210 [3225 Metric]
B82422A SIMID Series
± 5%
Shielded
Ferrite
3.2mm
2.5mm
2mm
1888828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.350
10+
HK$1.820
100+
HK$1.630
500+
HK$1.530
1000+
HK$1.450
More Pricing...
Min: 1 / Mult: 1
390nH
0.37ohm
155MHz
620mA
1812 [4532 Metric]
ELJ-FB Series
± 20%
-
Ferrite
4.5mm
3.2mm
3.2mm
1888828RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$1.820
100+
HK$1.630
500+
HK$1.530
1000+
HK$1.450
2000+
HK$1.330
Min: 10 / Mult: 1
390nH
0.37ohm
155MHz
620mA
1812 [4532 Metric]
ELJ-FB Series
± 20%
-
Ferrite
4.5mm
3.2mm
3.2mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY