0.43ohm Wirewound Inductors:

16 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3291978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.270
50+
HK$10.860
250+
HK$5.410
500+
HK$5.210
1000+
HK$5.010
More Pricing...
Min: 5 / Mult: 5
43nH
0.43ohm
3.82GHz
640mA
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$14.140
50+
HK$12.750
250+
HK$9.130
500+
HK$6.800
1000+
HK$5.620
More Pricing...
Min: 5 / Mult: 5
43nH
0.43ohm
3.82GHz
640mA
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
1865896RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.600
250+
HK$1.560
500+
HK$1.410
1000+
HK$1.250
2000+
HK$1.050
Min: 100 / Mult: 5
100nH
0.43ohm
1.2GHz
500mA
0805 [2012 Metric]
L-15W Series
± 5%
-
Ceramic
2mm
1.25mm
1.2mm
1865896

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.720
50+
HK$1.600
250+
HK$1.560
500+
HK$1.410
1000+
HK$1.250
More Pricing...
Min: 5 / Mult: 5
100nH
0.43ohm
1.2GHz
500mA
0805 [2012 Metric]
L-15W Series
± 5%
-
Ceramic
2mm
1.25mm
1.2mm
3291978RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.860
250+
HK$5.410
500+
HK$5.210
1000+
HK$5.010
2000+
HK$4.810
Min: 100 / Mult: 5
43nH
0.43ohm
3.82GHz
640mA
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291977RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.750
250+
HK$9.130
500+
HK$6.800
1000+
HK$5.620
2000+
HK$4.440
Min: 100 / Mult: 5
43nH
0.43ohm
3.82GHz
640mA
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
4066076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.210
50+
HK$2.990
250+
HK$2.820
500+
HK$2.640
1000+
HK$2.480
More Pricing...
Min: 5 / Mult: 5
100nH
0.43ohm
1.2GHz
500mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
4066076RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.990
250+
HK$2.820
500+
HK$2.640
1000+
HK$2.480
2000+
HK$2.310
Min: 100 / Mult: 5
100nH
0.43ohm
1.2GHz
500mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
4538542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.270
100+
HK$0.998
500+
HK$0.856
1000+
HK$0.718
3000+
HK$0.687
More Pricing...
Min: 10 / Mult: 10
180nH
0.43ohm
900MHz
700mA
-
AWCS Series
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
4538542RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.856
1000+
HK$0.718
3000+
HK$0.687
6000+
HK$0.666
Min: 500 / Mult: 10
180nH
0.43ohm
900MHz
700mA
-
-
-
-
-
3.7mm
2.8mm
2.2mm
3813016RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.520
500+
HK$3.450
2500+
HK$3.380
5000+
HK$3.310
10000+
HK$3.240
Min: 100 / Mult: 10
39nH
0.43ohm
2.6GHz
450mA
0402 [1005 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
3813016

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.590
100+
HK$3.520
500+
HK$3.450
2500+
HK$3.380
5000+
HK$3.310
More Pricing...
Min: 10 / Mult: 10
39nH
0.43ohm
2.6GHz
450mA
0402 [1005 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
2285804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.920
10+
HK$11.040
100+
HK$8.810
500+
HK$7.800
1000+
HK$7.170
More Pricing...
Min: 1 / Mult: 1
39nH
0.43ohm
2.6GHz
450mA
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
2285804RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.810
500+
HK$7.800
1000+
HK$7.170
2000+
HK$6.600
Min: 100 / Mult: 5
39nH
0.43ohm
2.6GHz
450mA
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
1888738RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.430
500+
HK$1.340
1000+
HK$1.260
2000+
HK$1.150
Min: 100 / Mult: 1
22nH
0.43ohm
1.35GHz
240mA
1008 [2520 Metric]
ELJ-NC Series
± 10%
-
Non-Magnetic
2.5mm
2mm
1.6mm
1888738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.140
10+
HK$1.610
100+
HK$1.430
500+
HK$1.340
1000+
HK$1.260
More Pricing...
Min: 1 / Mult: 1
22nH
0.43ohm
1.35GHz
240mA
1008 [2520 Metric]
ELJ-NC Series
± 10%
-
Non-Magnetic
2.5mm
2mm
1.6mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY