0.51ohm Wirewound Inductors:

29 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3471532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.813
100+
HK$0.668
500+
HK$0.613
1000+
HK$0.557
2000+
HK$0.527
More Pricing...
Total:HK$8.13
Min: 10 / Mult: 10
62nH
-
0.51ohm
2.3GHz
280mA
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
2286292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$16.680
50+
HK$10.960
250+
HK$7.840
500+
HK$7.400
1000+
HK$6.740
More Pricing...
Total:HK$83.40
Min: 5 / Mult: 5
390nH
-
0.51ohm
620MHz
500mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
1265526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.340
50+
HK$2.740
250+
HK$2.260
500+
HK$2.080
1000+
HK$1.890
More Pricing...
Total:HK$16.70
Min: 5 / Mult: 5
120nH
-
0.51ohm
1.1GHz
400mA
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
1265526RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.740
250+
HK$2.260
500+
HK$2.080
1000+
HK$1.890
2000+
HK$1.780
Total:HK$274.00
Min: 100 / Mult: 5
120nH
-
0.51ohm
1.1GHz
400mA
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
2286292RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.960
250+
HK$7.840
500+
HK$7.400
1000+
HK$6.740
2000+
HK$6.520
Total:HK$1,096.00
Min: 100 / Mult: 5
390nH
-
0.51ohm
620MHz
500mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
2286255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$14.280
50+
HK$12.830
250+
HK$9.580
500+
HK$7.940
1000+
HK$7.640
More Pricing...
Total:HK$71.40
Min: 5 / Mult: 5
390nH
-
0.51ohm
620MHz
500mA
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
2286255RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.830
250+
HK$9.580
500+
HK$7.940
1000+
HK$7.640
2000+
HK$7.530
Total:HK$1,283.00
Min: 100 / Mult: 5
390nH
-
0.51ohm
620MHz
500mA
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
3471532RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.613
1000+
HK$0.557
2000+
HK$0.527
4000+
HK$0.497
Total:HK$306.50
Min: 500 / Mult: 10
62nH
-
0.51ohm
2.3GHz
280mA
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
4538472

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.290
100+
HK$1.050
500+
HK$0.952
1000+
HK$0.800
3000+
HK$0.771
More Pricing...
Total:HK$12.90
Min: 10 / Mult: 10
120nH
-
0.51ohm
1.1GHz
400mA
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4688208RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.420
250+
HK$1.900
500+
HK$1.670
1500+
HK$1.430
3000+
HK$1.290
Total:HK$242.00
Min: 100 / Mult: 5
390nH
-
0.51ohm
810MHz
1.1A
0603 [1608 Metric]
-
-
-
-
1.65mm
1.15mm
1.05mm
4562189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.180
100+
HK$2.320
500+
HK$1.630
2500+
HK$1.600
5000+
HK$1.560
More Pricing...
Total:HK$31.80
Min: 10 / Mult: 10
470nH
-
0.51ohm
1.6GHz
430mA
0402 [1005 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
1mm
0.55mm
0.55mm
4538285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.230
100+
HK$1.010
500+
HK$0.984
2500+
HK$0.745
4000+
HK$0.693
More Pricing...
Total:HK$12.30
Min: 10 / Mult: 10
62nH
-
0.51ohm
2.3GHz
280mA
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4562189RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.320
500+
HK$1.630
2500+
HK$1.600
5000+
HK$1.560
10000+
HK$1.520
Total:HK$232.00
Min: 100 / Mult: 10
470nH
-
0.51ohm
1.6GHz
430mA
-
-
-
-
-
1mm
0.55mm
0.55mm
4688208

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.180
50+
HK$2.420
250+
HK$1.900
500+
HK$1.670
1500+
HK$1.430
More Pricing...
Total:HK$15.90
Min: 5 / Mult: 5
390nH
-
0.51ohm
810MHz
1.1A
0603 [1608 Metric]
CWF1612A Series
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
4538472RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.952
1000+
HK$0.800
3000+
HK$0.771
6000+
HK$0.743
Total:HK$476.00
Min: 500 / Mult: 10
120nH
-
0.51ohm
1.1GHz
400mA
-
-
-
-
-
2.35mm
1.73mm
1.52mm
4538285RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.010
500+
HK$0.984
2500+
HK$0.745
4000+
HK$0.693
8000+
HK$0.668
Total:HK$101.00
Min: 100 / Mult: 10
62nH
-
0.51ohm
2.3GHz
280mA
-
-
-
-
-
1.6mm
1.02mm
0.82mm
2286421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.360
50+
HK$5.630
250+
HK$4.050
500+
HK$3.980
1000+
HK$3.680
More Pricing...
Total:HK$36.80
Min: 5 / Mult: 5
120nH
-
0.51ohm
-
400mA
0805 [2012 Metric]
0805CS Series
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
2286421RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
HK$5.630
250+
HK$4.050
500+
HK$3.980
1000+
HK$3.680
2000+
HK$3.370
Total:HK$563.00
Min: 100 / Mult: 5
120nH
-
0.51ohm
-
400mA
0805 [2012 Metric]
0805CS Series
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
4078131RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$1.200
500+
HK$1.080
2500+
HK$0.948
5000+
HK$0.879
10000+
HK$0.837
Total:HK$120.00
Min: 100 / Mult: 10
120nH
-
0.51ohm
1.1GHz
400mA
0805 [2012 Metric]
IWC0805 Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4062120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.430
50+
HK$2.830
250+
HK$2.320
500+
HK$2.120
1500+
HK$1.920
More Pricing...
Total:HK$17.15
Min: 5 / Mult: 5
3.9µH
250mA
0.51ohm
75MHz
250mA
1008 [2520 Metric]
LQH2HNH_03
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
4078130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.570
100+
HK$1.290
500+
HK$1.150
2500+
HK$1.020
5000+
HK$0.941
More Pricing...
Total:HK$15.70
Min: 10 / Mult: 10
120nH
-
0.51ohm
1.1GHz
400mA
0805 [2012 Metric]
IWC0805 Series
± 2%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4062120RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.830
250+
HK$2.320
500+
HK$2.120
1500+
HK$1.920
3000+
HK$1.730
Total:HK$283.00
Min: 100 / Mult: 5
3.9µH
250mA
0.51ohm
75MHz
250mA
1008 [2520 Metric]
LQH2HNH_03
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
4078131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.470
100+
HK$1.200
500+
HK$1.080
2500+
HK$0.948
5000+
HK$0.879
More Pricing...
Total:HK$14.70
Min: 10 / Mult: 10
120nH
-
0.51ohm
1.1GHz
400mA
0805 [2012 Metric]
IWC0805 Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4078130RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.290
500+
HK$1.150
2500+
HK$1.020
5000+
HK$0.941
10000+
HK$0.896
Total:HK$129.00
Min: 100 / Mult: 10
120nH
-
0.51ohm
1.1GHz
400mA
0805 [2012 Metric]
IWC0805 Series
± 2%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
2286380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.820
Total:HK$44.10
Min: 5 / Mult: 5
120nH
-
0.51ohm
1.1GHz
400mA
0805 [2012 Metric]
0805CS Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY