0.75ohm Wirewound Inductors:

29 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9357904RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.360
250+
HK$1.170
500+
HK$1.090
1000+
HK$1.010
2000+
HK$0.938
Min: 100 / Mult: 10
1.5µH
0.75ohm
90MHz
370mA
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
9357904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.810
50+
HK$1.360
250+
HK$1.170
500+
HK$1.090
1000+
HK$1.010
More Pricing...
Min: 5 / Mult: 5
1.5µH
0.75ohm
90MHz
370mA
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
2455273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.400
50+
HK$1.180
250+
HK$0.970
500+
HK$0.806
1000+
HK$0.642
More Pricing...
Min: 5 / Mult: 5
560nH
0.75ohm
325MHz
325mA
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2455273RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.180
250+
HK$0.970
500+
HK$0.806
1000+
HK$0.642
2000+
HK$0.616
Min: 100 / Mult: 5
560nH
0.75ohm
325MHz
325mA
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2747885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.320
50+
HK$1.110
250+
HK$0.970
500+
HK$0.896
1000+
HK$0.822
More Pricing...
Min: 5 / Mult: 5
1.2µH
0.75ohm
100MHz
390mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
4078102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.360
250+
HK$1.190
1000+
HK$0.988
5000+
HK$0.881
10000+
HK$0.813
More Pricing...
Min: 10 / Mult: 10
120nH
0.75ohm
1.3GHz
300mA
0603 [1608 Metric]
IWC0603 Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
4078102RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$1.360
250+
HK$1.190
1000+
HK$0.988
5000+
HK$0.881
10000+
HK$0.813
More Pricing...
Min: 100 / Mult: 10
120nH
0.75ohm
1.3GHz
300mA
0603 [1608 Metric]
IWC0603 Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
4360065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.540
10+
HK$3.370
100+
HK$3.190
500+
HK$2.940
1000+
HK$2.640
More Pricing...
Min: 1 / Mult: 1
270nH
0.75ohm
650MHz
600mA
1008 [2520 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
4538546RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.876
1000+
HK$0.713
3000+
HK$0.685
6000+
HK$0.659
Min: 500 / Mult: 10
390nH
0.75ohm
600MHz
530mA
-
-
-
-
-
3.7mm
2.8mm
2.2mm
4538422RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.659
2500+
HK$0.537
4000+
HK$0.515
8000+
HK$0.496
Min: 500 / Mult: 10
120nH
0.75ohm
1.3GHz
300mA
-
-
-
-
-
1.6mm
1.02mm
0.82mm
4538422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.903
100+
HK$0.719
500+
HK$0.659
2500+
HK$0.537
4000+
HK$0.515
More Pricing...
Min: 10 / Mult: 10
120nH
0.75ohm
1.3GHz
300mA
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4538546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.210
100+
HK$0.956
500+
HK$0.876
1000+
HK$0.713
3000+
HK$0.685
More Pricing...
Min: 10 / Mult: 10
390nH
0.75ohm
600MHz
530mA
-
AWCS Series
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
2747885RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.110
250+
HK$0.970
500+
HK$0.896
1000+
HK$0.822
2000+
HK$0.798
Min: 100 / Mult: 5
1.2µH
0.75ohm
100MHz
390mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2455238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.060
50+
HK$1.460
250+
HK$1.170
500+
HK$1.050
1000+
HK$0.929
More Pricing...
Min: 5 / Mult: 5
82nH
0.75ohm
900MHz
300mA
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2471623RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.150
250+
HK$2.910
500+
HK$2.670
1000+
HK$2.660
Min: 100 / Mult: 1
1.2µH
0.75ohm
100MHz
390mA
1210 [3225 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2471623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.350
50+
HK$4.000
100+
HK$3.150
250+
HK$2.910
500+
HK$2.670
More Pricing...
Min: 1 / Mult: 1
1.2µH
0.75ohm
100MHz
390mA
1210 [3225 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2455238RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
HK$1.460
250+
HK$1.170
500+
HK$1.050
1000+
HK$0.929
2000+
HK$0.765
Min: 100 / Mult: 5
82nH
0.75ohm
900MHz
300mA
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2747886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.730
50+
HK$1.220
250+
HK$1.010
500+
HK$0.978
1000+
HK$0.946
More Pricing...
Min: 5 / Mult: 5
1.2µH
0.75ohm
100MHz
390mA
1210 [3225 Metric]
NLV32-EFD Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.640
50+
HK$2.030
250+
HK$1.250
500+
HK$1.210
1000+
HK$1.170
More Pricing...
Min: 5 / Mult: 5
560nH
0.75ohm
325MHz
325mA
1008 [2520 Metric]
NLV25-EFD Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
4078103RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$1.850
250+
HK$1.370
1000+
HK$1.220
5000+
HK$0.898
10000+
HK$0.856
More Pricing...
Min: 100 / Mult: 10
120nH
0.75ohm
1.3GHz
300mA
0603 [1608 Metric]
IWC0603 Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
4078103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.850
250+
HK$1.370
1000+
HK$1.220
5000+
HK$0.898
10000+
HK$0.856
More Pricing...
Min: 10 / Mult: 10
120nH
0.75ohm
1.3GHz
300mA
0603 [1608 Metric]
IWC0603 Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2747840RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.030
250+
HK$1.250
500+
HK$1.210
1000+
HK$1.170
2000+
HK$0.938
Min: 100 / Mult: 5
560nH
0.75ohm
325MHz
325mA
1008 [2520 Metric]
NLV25-EFD Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2747886RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.220
250+
HK$1.010
500+
HK$0.978
1000+
HK$0.946
2000+
HK$0.888
Min: 100 / Mult: 5
1.2µH
0.75ohm
100MHz
390mA
1210 [3225 Metric]
NLV32-EFD Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2286916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.770
Min: 5 / Mult: 5
390nH
0.75ohm
600MHz
530mA
1206 [3216 Metric]
1206CS Series
± 2%
Unshielded
Ceramic
3.56mm
2.16mm
1.52mm
2286916RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
HK$12.770
Min: 500 / Mult: 5
390nH
0.75ohm
600MHz
530mA
1206 [3216 Metric]
1206CS Series
± 2%
Unshielded
Ceramic
3.56mm
2.16mm
1.52mm
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY