0.77ohm Wirewound Inductors:

13 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2429400RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$0.888
250+
HK$0.773
500+
HK$0.749
1000+
HK$0.724
2000+
HK$0.710
Min: 100 / Mult: 5
22µH
0.77ohm
21MHz
300mA
1210 [3225 Metric]
NLCV32-EF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2429400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.070
50+
HK$0.888
250+
HK$0.773
500+
HK$0.749
1000+
HK$0.724
More Pricing...
Min: 5 / Mult: 5
22µH
0.77ohm
21MHz
300mA
1210 [3225 Metric]
NLCV32-EF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
4538507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.210
100+
HK$0.956
500+
HK$0.876
1000+
HK$0.713
3000+
HK$0.685
More Pricing...
Min: 10 / Mult: 10
180nH
0.77ohm
750MHz
620mA
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
4723237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.600
50+
HK$2.130
250+
HK$1.910
500+
HK$1.770
1000+
HK$1.610
More Pricing...
Min: 5 / Mult: 5
2.2µH
0.77ohm
240MHz
390mA
0603 [1608 Metric]
LQW18FT_0H Series
± 10%
Shielded
Ferrite
1.6mm
0.94mm
1.15mm
4538507RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.876
1000+
HK$0.713
3000+
HK$0.685
6000+
HK$0.659
Min: 500 / Mult: 10
180nH
0.77ohm
750MHz
620mA
-
-
-
-
-
2.92mm
2.79mm
2.1mm
2286662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.100
50+
HK$9.280
250+
HK$7.170
500+
HK$6.560
1000+
HK$6.040
More Pricing...
Min: 5 / Mult: 5
180nH
0.77ohm
750MHz
620mA
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2286662RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$6.560
1000+
HK$6.040
2000+
HK$5.490
Min: 500 / Mult: 5
180nH
0.77ohm
750MHz
620mA
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
4078156RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.730
500+
HK$1.670
2500+
HK$1.140
5000+
HK$1.110
10000+
HK$0.987
Min: 100 / Mult: 10
180nH
0.77ohm
750MHz
620mA
1008 [2520 Metric]
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078157RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.680
500+
HK$1.510
2500+
HK$1.090
5000+
HK$1.040
10000+
HK$0.957
Min: 100 / Mult: 10
180nH
0.77ohm
750MHz
620mA
1008 [2520 Metric]
IWC1008 Series
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.270
100+
HK$1.680
500+
HK$1.510
2500+
HK$1.090
5000+
HK$1.040
More Pricing...
Min: 10 / Mult: 10
180nH
0.77ohm
750MHz
620mA
1008 [2520 Metric]
IWC1008 Series
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.310
100+
HK$1.730
500+
HK$1.670
2500+
HK$1.140
5000+
HK$1.110
More Pricing...
Min: 10 / Mult: 10
180nH
0.77ohm
750MHz
620mA
1008 [2520 Metric]
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
1265575RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.670
250+
HK$2.010
500+
HK$1.790
1000+
HK$1.600
2000+
HK$1.380
Min: 100 / Mult: 1
180nH
0.77ohm
750MHz
620mA
1008 [2520 Metric]
36502C Series
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
1265575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.010
50+
HK$2.670
250+
HK$2.010
500+
HK$1.790
1000+
HK$1.600
More Pricing...
Min: 5 / Mult: 5
180nH
0.77ohm
750MHz
620mA
1008 [2520 Metric]
36502C Series
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY