0.84ohm Wirewound Inductors:

28 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2286663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.540
50+
HK$4.760
250+
HK$3.800
500+
HK$3.370
1000+
HK$3.240
Min: 5 / Mult: 5
220nH
0.84ohm
700MHz
500mA
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2286663RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$3.370
1000+
HK$3.240
Min: 500 / Mult: 5
220nH
0.84ohm
700MHz
500mA
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2285913RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.850
250+
HK$10.200
500+
HK$7.710
1000+
HK$7.550
2000+
HK$6.420
Min: 100 / Mult: 1
1µH
0.84ohm
400MHz
400mA
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
2285913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.490
50+
HK$11.850
250+
HK$10.200
500+
HK$7.710
1000+
HK$7.550
More Pricing...
Min: 5 / Mult: 5
1µH
0.84ohm
400MHz
400mA
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
2780212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$15.720
50+
HK$13.790
250+
HK$11.860
500+
HK$9.020
1000+
HK$8.840
More Pricing...
Min: 5 / Mult: 5
1µH
0.84ohm
400MHz
400mA
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
2780212RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$13.790
250+
HK$11.860
500+
HK$9.020
1000+
HK$8.840
2000+
HK$8.660
Min: 100 / Mult: 5
1µH
0.84ohm
400MHz
400mA
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
3227863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.940
10+
HK$4.240
50+
HK$3.880
100+
HK$3.150
200+
HK$3.040
More Pricing...
Min: 1 / Mult: 1
33µH
0.84ohm
12MHz
250mA
1812 [4532 Metric]
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3227981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.310
50+
HK$1.480
250+
HK$1.170
500+
HK$1.110
1000+
HK$1.050
More Pricing...
Min: 5 / Mult: 5
220nH
0.84ohm
700MHz
500mA
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3227863RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.150
200+
HK$3.040
500+
HK$2.920
Min: 100 / Mult: 1
33µH
0.84ohm
12MHz
250mA
1812 [4532 Metric]
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3227981RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.480
250+
HK$1.170
500+
HK$1.110
1000+
HK$1.050
2000+
HK$0.938
Min: 100 / Mult: 5
220nH
0.84ohm
700MHz
500mA
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
4538509RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.856
1000+
HK$0.718
3000+
HK$0.687
6000+
HK$0.666
Min: 500 / Mult: 10
220nH
0.84ohm
700MHz
500mA
-
-
-
-
-
2.92mm
2.79mm
2.1mm
4550264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.280
50+
HK$9.700
250+
HK$7.430
500+
HK$5.790
1000+
HK$5.680
More Pricing...
Min: 5 / Mult: 5
1.8µH
0.84ohm
170MHz
600mA
1008 [2520 Metric]
1008LS Series
± 5%
Unshielded
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
4550255RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.160
250+
HK$8.800
500+
HK$6.930
1000+
HK$5.600
2000+
HK$4.270
Min: 100 / Mult: 5
220nH
0.84ohm
700MHz
500mA
-
-
-
-
-
2.92mm
2.79mm
2.03mm
4550255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.510
50+
HK$10.160
250+
HK$8.800
500+
HK$6.930
1000+
HK$5.600
More Pricing...
Min: 5 / Mult: 5
220nH
0.84ohm
700MHz
500mA
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
4538508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.270
100+
HK$0.998
500+
HK$0.856
1000+
HK$0.718
3000+
HK$0.687
More Pricing...
Min: 10 / Mult: 10
200nH
0.84ohm
700MHz
500mA
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
4550264RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.700
250+
HK$7.430
500+
HK$5.790
1000+
HK$5.680
2000+
HK$5.640
Min: 100 / Mult: 5
1.8µH
0.84ohm
170MHz
600mA
-
-
-
-
-
2.92mm
2.79mm
2.03mm
4538509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.270
100+
HK$0.998
500+
HK$0.856
1000+
HK$0.718
3000+
HK$0.687
More Pricing...
Min: 10 / Mult: 10
220nH
0.84ohm
700MHz
500mA
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
4538508RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.856
1000+
HK$0.718
3000+
HK$0.687
6000+
HK$0.666
Min: 500 / Mult: 10
200nH
0.84ohm
700MHz
500mA
-
-
-
-
-
2.92mm
2.79mm
2.1mm
4078158

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.310
100+
HK$1.730
500+
HK$1.670
2500+
HK$1.140
5000+
HK$1.110
More Pricing...
Min: 10 / Mult: 10
220nH
0.84ohm
700MHz
500mA
1008 [2520 Metric]
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.270
100+
HK$1.680
500+
HK$1.510
2500+
HK$1.090
5000+
HK$1.040
More Pricing...
Min: 10 / Mult: 10
220nH
0.84ohm
700MHz
500mA
1008 [2520 Metric]
IWC1008 Series
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078158RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.730
500+
HK$1.670
2500+
HK$1.140
5000+
HK$1.110
10000+
HK$0.987
Min: 100 / Mult: 10
220nH
0.84ohm
700MHz
500mA
1008 [2520 Metric]
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078161RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.680
500+
HK$1.510
2500+
HK$1.090
5000+
HK$1.040
10000+
HK$0.957
Min: 100 / Mult: 10
220nH
0.84ohm
700MHz
500mA
1008 [2520 Metric]
IWC1008 Series
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
2286838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.080
10+
HK$8.620
100+
HK$6.880
500+
HK$6.090
1000+
HK$5.590
More Pricing...
Min: 1 / Mult: 1
1.8µH
0.84ohm
170MHz
600mA
1008 [2520 Metric]
1008LS Series
± 5%
Unshielded
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
1265576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.320
10+
HK$2.710
100+
HK$2.260
500+
HK$2.040
1000+
HK$1.830
More Pricing...
Min: 1 / Mult: 1
220nH
0.84ohm
700MHz
500mA
1008 [2520 Metric]
3650 Series
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
1265576RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$2.040
1000+
HK$1.830
2000+
HK$1.720
Min: 500 / Mult: 1
220nH
0.84ohm
700MHz
500mA
1008 [2520 Metric]
3650 Series
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY