0.91ohm Wirewound Inductors:

14 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3227982RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.570
250+
HK$1.930
500+
HK$1.820
1000+
HK$1.710
2000+
HK$1.570
More Pricing...
Min: 100 / Mult: 5
270nH
0.91ohm
600MHz
500mA
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3227982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.260
50+
HK$2.570
250+
HK$1.930
500+
HK$1.820
1000+
HK$1.710
More Pricing...
Min: 5 / Mult: 5
270nH
0.91ohm
600MHz
500mA
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
4538510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.210
100+
HK$0.956
500+
HK$0.876
1000+
HK$0.713
3000+
HK$0.685
More Pricing...
Min: 10 / Mult: 10
270nH
0.91ohm
600MHz
500mA
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
4538510RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.876
1000+
HK$0.713
3000+
HK$0.685
6000+
HK$0.659
Min: 500 / Mult: 10
270nH
0.91ohm
600MHz
500mA
-
-
-
-
-
2.92mm
2.79mm
2.1mm
2286664

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.820
50+
HK$9.040
250+
HK$6.990
500+
HK$6.390
1000+
HK$5.890
More Pricing...
Min: 5 / Mult: 5
270nH
0.91ohm
600MHz
500mA
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2286704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.920
50+
HK$7.450
250+
HK$5.760
500+
HK$5.270
1000+
HK$4.860
More Pricing...
Min: 5 / Mult: 5
270nH
0.91ohm
600MHz
500mA
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2286664RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$6.390
1000+
HK$5.890
2000+
HK$5.360
Min: 500 / Mult: 5
270nH
0.91ohm
600MHz
500mA
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2286704RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$5.270
1000+
HK$4.860
2000+
HK$4.420
Min: 500 / Mult: 5
270nH
0.91ohm
600MHz
500mA
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
4078163RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.680
500+
HK$1.510
2500+
HK$1.090
5000+
HK$1.040
10000+
HK$0.957
Min: 100 / Mult: 10
270nH
0.91ohm
600MHz
500mA
1008 [2520 Metric]
IWC1008 Series
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078162RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.730
500+
HK$1.670
2500+
HK$1.140
5000+
HK$1.110
10000+
HK$0.987
Min: 100 / Mult: 10
270nH
0.91ohm
600MHz
500mA
1008 [2520 Metric]
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078163

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.270
100+
HK$1.680
500+
HK$1.510
2500+
HK$1.090
5000+
HK$1.040
More Pricing...
Min: 10 / Mult: 10
270nH
0.91ohm
600MHz
500mA
1008 [2520 Metric]
IWC1008 Series
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.310
100+
HK$1.730
500+
HK$1.670
2500+
HK$1.140
5000+
HK$1.110
More Pricing...
Min: 10 / Mult: 10
270nH
0.91ohm
600MHz
500mA
1008 [2520 Metric]
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
1265578RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.330
250+
HK$1.750
500+
HK$1.550
1000+
HK$1.400
2000+
HK$1.380
Min: 100 / Mult: 1
270nH
0.91ohm
600MHz
500mA
1008 [2520 Metric]
3650 Series
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
1265578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.490
50+
HK$2.330
250+
HK$1.750
500+
HK$1.550
1000+
HK$1.400
More Pricing...
Min: 5 / Mult: 5
270nH
0.91ohm
600MHz
500mA
1008 [2520 Metric]
3650 Series
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY