1.15ohm Wirewound Inductors:

11 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2286549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.430
50+
HK$11.230
250+
HK$8.680
500+
HK$7.940
1000+
HK$7.310
More Pricing...
Min: 5 / Mult: 5
1.8µH
1.15ohm
246MHz
410mA
0805 [2012 Metric]
0805LS Series
± 5%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.420
50+
HK$9.620
250+
HK$6.890
500+
HK$6.750
1000+
HK$6.240
More Pricing...
Min: 5 / Mult: 5
1.8µH
1.15ohm
246MHz
410mA
0805 [2012 Metric]
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286549RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.230
250+
HK$8.680
500+
HK$7.940
1000+
HK$7.310
2000+
HK$6.650
Min: 100 / Mult: 5
1.8µH
1.15ohm
246MHz
410mA
0805 [2012 Metric]
0805LS Series
± 5%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286528RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.620
250+
HK$6.890
500+
HK$6.750
1000+
HK$6.240
2000+
HK$5.730
Min: 100 / Mult: 5
1.8µH
1.15ohm
246MHz
410mA
0805 [2012 Metric]
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2426817

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
HK$6.510
10000+
HK$5.790
20000+
HK$5.680
Min: 2000 / Mult: 2000
6.8nH
1.15ohm
9.5GHz
460mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
3517236RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.220
200+
HK$2.080
500+
HK$1.940
Min: 100 / Mult: 1
33µH
1.15ohm
-
550mA
1812 [4532 Metric]
CC453232A Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3517236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.380
10+
HK$2.700
50+
HK$2.360
100+
HK$2.220
200+
HK$2.080
More Pricing...
Min: 1 / Mult: 1
33µH
1.15ohm
-
550mA
1812 [4532 Metric]
CC453232A Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1198477

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.450
50+
HK$2.040
100+
HK$1.560
500+
HK$1.290
1000+
HK$1.060
Min: 5 / Mult: 5
22µH
1.15ohm
15MHz
185mA
1210 [3225 Metric]
ELJ-PA Series
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
2286113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.500
50+
HK$11.220
250+
HK$8.930
500+
HK$6.790
1000+
HK$6.650
More Pricing...
Min: 5 / Mult: 5
470nH
1.15ohm
200MHz
300mA
0603 [1608 Metric]
0603HL Series
± 5%
Unshielded
Ceramic
1.8mm
1.19mm
0.94mm
2286113RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.220
250+
HK$8.930
500+
HK$6.790
1000+
HK$6.650
2000+
HK$5.650
More Pricing...
Min: 100 / Mult: 1
470nH
1.15ohm
200MHz
300mA
0603 [1608 Metric]
0603HL Series
± 5%
Unshielded
Ceramic
1.8mm
1.19mm
0.94mm
1198477RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.560
500+
HK$1.290
1000+
HK$1.060
Min: 100 / Mult: 1
22µH
1.15ohm
15MHz
185mA
1210 [3225 Metric]
ELJ-PA Series
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY