1.19ohm Wirewound Inductors:

18 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1265585RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.180
250+
HK$1.940
500+
HK$1.830
1000+
HK$1.710
2000+
HK$1.640
Min: 100 / Mult: 10
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
3650 Series
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
1265585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.550
50+
HK$2.180
250+
HK$1.940
500+
HK$1.830
1000+
HK$1.710
More Pricing...
Min: 5 / Mult: 5
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
3650 Series
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
3471617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.130
50+
HK$2.590
250+
HK$2.130
500+
HK$1.900
1000+
HK$1.660
More Pricing...
Min: 5 / Mult: 5
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
LQW2UAS_00 Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3227992RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.440
250+
HK$2.000
500+
HK$1.930
1000+
HK$1.860
2000+
HK$1.710
Min: 100 / Mult: 5
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3471617RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.590
250+
HK$2.130
500+
HK$1.900
1000+
HK$1.660
2000+
HK$1.650
Min: 100 / Mult: 5
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
LQW2UAS_00 Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3227992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.050
50+
HK$2.440
250+
HK$2.000
500+
HK$1.930
1000+
HK$1.860
More Pricing...
Min: 5 / Mult: 5
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
4078168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.040
100+
HK$1.580
500+
HK$1.330
2500+
HK$1.050
5000+
HK$1.010
More Pricing...
Min: 10 / Mult: 10
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078168RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.580
500+
HK$1.330
2500+
HK$1.050
5000+
HK$1.010
10000+
HK$0.954
Min: 100 / Mult: 10
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4538514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.200
100+
HK$0.953
500+
HK$0.839
1000+
HK$0.715
3000+
HK$0.692
More Pricing...
Min: 10 / Mult: 10
470nH
1.19ohm
450MHz
470mA
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
4550242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.270
50+
HK$10.690
250+
HK$8.800
500+
HK$6.960
1000+
HK$6.950
More Pricing...
Min: 5 / Mult: 5
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
4538514RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.839
1000+
HK$0.715
3000+
HK$0.692
6000+
HK$0.669
Min: 500 / Mult: 10
470nH
1.19ohm
450MHz
470mA
-
-
-
-
-
2.92mm
2.79mm
2.1mm
4550242RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.690
250+
HK$8.800
500+
HK$6.960
1000+
HK$6.950
2000+
HK$6.750
Min: 100 / Mult: 5
470nH
1.19ohm
450MHz
470mA
-
-
-
-
-
2.92mm
2.79mm
2.03mm
2286667RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$6.390
1000+
HK$5.890
2000+
HK$5.360
Min: 500 / Mult: 5
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2286667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.820
50+
HK$9.040
250+
HK$6.990
500+
HK$6.390
1000+
HK$5.890
More Pricing...
Min: 5 / Mult: 5
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
4078169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.270
100+
HK$1.680
500+
HK$1.510
2500+
HK$1.090
5000+
HK$1.040
More Pricing...
Min: 10 / Mult: 10
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
IWC1008 Series
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078169RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.680
500+
HK$1.510
2500+
HK$1.090
5000+
HK$1.040
10000+
HK$0.957
Min: 100 / Mult: 10
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
IWC1008 Series
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
2286707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.720
10+
HK$7.290
100+
HK$5.630
500+
HK$5.150
1000+
HK$4.750
More Pricing...
Min: 1 / Mult: 1
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2286707RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$5.150
1000+
HK$4.750
2000+
HK$4.320
Min: 500 / Mult: 5
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY