1.55ohm Wirewound Inductors:

18 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2455250RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.080
250+
HK$0.921
500+
HK$0.847
1000+
HK$0.773
2000+
HK$0.633
Min: 100 / Mult: 5
2.2µH
1.55ohm
105MHz
200mA
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2455250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.320
50+
HK$1.080
250+
HK$0.921
500+
HK$0.847
1000+
HK$0.773
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.55ohm
105MHz
200mA
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
4550276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$19.820
50+
HK$19.240
250+
HK$13.810
500+
HK$9.700
1000+
HK$8.230
More Pricing...
Min: 5 / Mult: 5
82nH
1.55ohm
1.26GHz
50mA
0402 [1005 Metric]
0402CS Series
± 2%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
4562168RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.230
250+
HK$1.850
500+
HK$1.560
1500+
HK$1.530
3000+
HK$1.500
Min: 100 / Mult: 5
8.2µH
1.55ohm
46MHz
250mA
-
-
-
-
-
1.65mm
1.1mm
0.9mm
4538363RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.676
2500+
HK$0.550
4000+
HK$0.528
8000+
HK$0.508
Min: 500 / Mult: 10
82nH
1.55ohm
1.26GHz
50mA
-
-
-
-
-
1.19mm
0.7mm
0.66mm
4550276RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$19.240
250+
HK$13.810
500+
HK$9.700
1000+
HK$8.230
2000+
HK$6.750
Min: 100 / Mult: 5
82nH
1.55ohm
1.26GHz
50mA
-
-
-
-
-
1.19mm
0.64mm
0.66mm
4562168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.050
50+
HK$2.230
250+
HK$1.850
500+
HK$1.560
1500+
HK$1.530
More Pricing...
Min: 5 / Mult: 5
8.2µH
1.55ohm
46MHz
250mA
0603 [1608 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
1.65mm
1.1mm
0.9mm
4538363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.926
100+
HK$0.737
500+
HK$0.676
2500+
HK$0.550
4000+
HK$0.528
More Pricing...
Min: 10 / Mult: 10
82nH
1.55ohm
1.26GHz
50mA
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
2285695

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.040
50+
HK$10.900
250+
HK$8.420
500+
HK$7.700
1000+
HK$7.100
More Pricing...
Min: 5 / Mult: 5
82nH
1.55ohm
1.26GHz
50mA
0402 [1005 Metric]
0402CS Series
± 2%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
2285695RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.900
250+
HK$8.420
500+
HK$7.700
1000+
HK$7.100
2000+
HK$6.460
Min: 100 / Mult: 5
82nH
1.55ohm
1.26GHz
50mA
0402 [1005 Metric]
0402CS Series
± 2%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
2285747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$15.560
50+
HK$13.400
250+
HK$11.240
500+
HK$7.540
1000+
HK$7.390
More Pricing...
Min: 5 / Mult: 5
82nH
1.55ohm
1.26GHz
50mA
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
2285747RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$13.400
250+
HK$11.240
500+
HK$7.540
1000+
HK$7.390
2000+
HK$7.240
Min: 100 / Mult: 5
82nH
1.55ohm
1.26GHz
50mA
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
4078078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.720
250+
HK$1.280
1000+
HK$1.140
5000+
HK$0.836
10000+
HK$0.797
More Pricing...
Min: 10 / Mult: 10
82nH
1.55ohm
1.23GHz
50mA
0402 [1005 Metric]
IWC0402 Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
4078077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.400
250+
HK$1.230
1000+
HK$1.020
5000+
HK$0.907
10000+
HK$0.837
More Pricing...
Min: 10 / Mult: 10
82nH
1.55ohm
1.23GHz
50mA
0402 [1005 Metric]
IWC0402 Series
± 2%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
4078078RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$1.720
250+
HK$1.280
1000+
HK$1.140
5000+
HK$0.836
10000+
HK$0.797
More Pricing...
Min: 100 / Mult: 10
82nH
1.55ohm
1.23GHz
50mA
0402 [1005 Metric]
IWC0402 Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
4078077RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$1.400
250+
HK$1.230
1000+
HK$1.020
5000+
HK$0.907
10000+
HK$0.837
More Pricing...
Min: 100 / Mult: 10
82nH
1.55ohm
1.23GHz
50mA
0402 [1005 Metric]
IWC0402 Series
± 2%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
1888803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.120
500+
HK$1.050
1000+
HK$0.997
Min: 100 / Mult: 1
4.7µH
1.55ohm
55MHz
125mA
1008 [2520 Metric]
ELJ-FC Series
± 5%
-
Ferrite
2.5mm
2mm
1.6mm
1888803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.260
50+
HK$1.180
100+
HK$1.120
500+
HK$1.050
1000+
HK$0.997
Min: 5 / Mult: 5
4.7µH
1.55ohm
55MHz
125mA
1008 [2520 Metric]
ELJ-FC Series
± 5%
-
Ferrite
2.5mm
2mm
1.6mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY