1.8ohm Wirewound Inductors:

15 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4036695

RoHS

Each
1+
HK$12.730
5+
HK$11.950
10+
HK$11.180
20+
HK$10.470
40+
HK$9.750
More Pricing...
Min: 1 / Mult: 1
1.5mH
-
1.8ohm
1.3MHz
550mA
-
WE-TI Series
± 5%
Wirewound
-
10.5mm
10.5mm
14.5mm
2286116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.330
50+
HK$9.470
250+
HK$7.320
500+
HK$6.700
1000+
HK$6.170
More Pricing...
Min: 5 / Mult: 5
680nH
-
1.8ohm
310MHz
260mA
0603 [1608 Metric]
0603HL Series
± 5%
Unshielded
Ceramic
1.8mm
1.19mm
0.94mm
2286116RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.470
250+
HK$7.320
500+
HK$6.700
1000+
HK$6.170
2000+
HK$5.610
Min: 100 / Mult: 1
680nH
-
1.8ohm
310MHz
260mA
0603 [1608 Metric]
0603HL Series
± 5%
Unshielded
Ceramic
1.8mm
1.19mm
0.94mm
2780195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.210
50+
HK$7.070
250+
HK$5.090
500+
HK$4.810
1000+
HK$4.640
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
1.8ohm
125MHz
170mA
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
2780195RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.070
250+
HK$5.090
500+
HK$4.810
1000+
HK$4.640
2000+
HK$4.060
Min: 100 / Mult: 5
2.2µH
-
1.8ohm
125MHz
170mA
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
2747927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.400
50+
HK$1.180
250+
HK$0.970
500+
HK$0.884
1000+
HK$0.798
More Pricing...
Min: 5 / Mult: 5
6.8µH
-
1.8ohm
40MHz
180mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3471301RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.580
250+
HK$1.310
500+
HK$1.180
1000+
HK$1.050
2000+
HK$1.020
Min: 100 / Mult: 5
10µH
190mA
1.8ohm
20MHz
190mA
1210 [3225 Metric]
LQH32MN_23 Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3471301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.900
50+
HK$1.580
250+
HK$1.310
500+
HK$1.180
1000+
HK$1.050
More Pricing...
Min: 5 / Mult: 5
10µH
190mA
1.8ohm
20MHz
190mA
1210 [3225 Metric]
LQH32MN_23 Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3812961RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.180
250+
HK$2.000
500+
HK$1.830
1500+
HK$1.700
3000+
HK$1.460
Min: 100 / Mult: 1
270nH
-
1.8ohm
1GHz
170mA
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
3812961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.470
50+
HK$2.180
250+
HK$2.000
500+
HK$1.830
1500+
HK$1.700
More Pricing...
Min: 5 / Mult: 5
270nH
-
1.8ohm
1GHz
170mA
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
2747927RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.180
250+
HK$0.970
500+
HK$0.884
1000+
HK$0.798
2000+
HK$0.783
Min: 100 / Mult: 5
6.8µH
-
1.8ohm
40MHz
180mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3580823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.250
100+
HK$1.960
500+
HK$1.710
1000+
HK$1.600
2000+
HK$1.590
More Pricing...
Min: 10 / Mult: 10
100nH
-
1.8ohm
1.8GHz
200mA
0603 [1608 Metric]
B82496C SIMID Series
± 2%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3580823RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$1.960
500+
HK$1.710
1000+
HK$1.600
2000+
HK$1.590
4000+
HK$1.580
Min: 100 / Mult: 10
100nH
-
1.8ohm
1.8GHz
200mA
0603 [1608 Metric]
B82496C SIMID Series
± 2%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2471631RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.540
250+
HK$2.490
500+
HK$2.440
1000+
HK$2.360
Min: 100 / Mult: 1
6.8µH
-
1.8ohm
43MHz
180mA
1210 [3225 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2471631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.690
50+
HK$3.460
100+
HK$2.540
250+
HK$2.490
500+
HK$2.440
More Pricing...
Min: 1 / Mult: 1
6.8µH
-
1.8ohm
43MHz
180mA
1210 [3225 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY