3.89ohm Wirewound Inductors:

10 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3639602RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.120
250+
HK$1.890
500+
HK$1.620
1000+
HK$1.440
Min: 100 / Mult: 10
330nH
3.89ohm
900MHz
100mA
0603 [1608 Metric]
LQW18AS_0C Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3639602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.920
25+
HK$2.470
50+
HK$2.250
100+
HK$2.120
250+
HK$1.890
More Pricing...
Min: 10 / Mult: 10
330nH
3.89ohm
900MHz
100mA
0603 [1608 Metric]
LQW18AS_0C Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
4538433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.903
100+
HK$0.719
500+
HK$0.659
2500+
HK$0.537
4000+
HK$0.515
More Pricing...
Min: 10 / Mult: 10
330nH
3.89ohm
900MHz
100mA
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4550185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.610
50+
HK$8.520
250+
HK$6.420
500+
HK$5.690
1000+
HK$4.950
More Pricing...
Min: 5 / Mult: 5
330nH
3.89ohm
900MHz
100mA
0603 [1608 Metric]
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
4538433RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.659
2500+
HK$0.537
4000+
HK$0.515
8000+
HK$0.496
Min: 500 / Mult: 10
330nH
3.89ohm
900MHz
100mA
-
-
-
-
-
1.6mm
1.02mm
0.82mm
4550185RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.520
250+
HK$6.420
500+
HK$5.690
1000+
HK$4.950
2000+
HK$4.210
Min: 100 / Mult: 5
330nH
3.89ohm
900MHz
100mA
-
-
-
-
-
1.8mm
1.12mm
1.02mm
2285966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.250
Min: 5 / Mult: 5
330nH
3.89ohm
900MHz
100mA
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2285966RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
HK$12.250
Min: 100 / Mult: 1
330nH
3.89ohm
900MHz
100mA
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2286019RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
HK$7.200
Min: 100 / Mult: 5
330nH
3.89ohm
900MHz
100mA
0603 [1608 Metric]
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2286019

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.200
Min: 5 / Mult: 5
330nH
3.89ohm
900MHz
100mA
0603 [1608 Metric]
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY