1nH Wirewound Inductors:

22 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3291907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.530
50+
HK$8.310
250+
HK$5.410
500+
HK$5.120
1000+
HK$4.830
More Pricing...
Min: 5 / Mult: 5
1nH
0.045ohm
26.2GHz
1.7A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
1865819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.080
100+
HK$1.760
500+
HK$1.530
2500+
HK$1.300
5000+
HK$1.060
More Pricing...
Min: 10 / Mult: 10
1nH
0.045ohm
6GHz
1.36A
0402 [1005 Metric]
L-07W Series
± 0.2nH
Unshielded
Ceramic
1mm
0.55mm
0.5mm
3648791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$15.870
50+
HK$15.050
250+
HK$10.770
500+
HK$7.680
1000+
HK$7.530
More Pricing...
Min: 5 / Mult: 5
1nH
0.045ohm
12.7GHz
1.36A
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
1748697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.210
50+
HK$2.870
250+
HK$2.660
500+
HK$2.450
1500+
HK$2.230
More Pricing...
Min: 5 / Mult: 5
1nH
0.045ohm
6GHz
1.36A
0402 [1005 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1865819RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.760
500+
HK$1.530
2500+
HK$1.300
5000+
HK$1.060
10000+
HK$0.822
Min: 100 / Mult: 10
1nH
0.045ohm
6GHz
1.36A
0402 [1005 Metric]
L-07W Series
± 0.2nH
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1748697RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.870
250+
HK$2.660
500+
HK$2.450
1500+
HK$2.230
3000+
HK$2.020
Min: 100 / Mult: 1
1nH
0.045ohm
6GHz
1.36A
0402 [1005 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
1mm
0.55mm
0.5mm
3648809RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.650
250+
HK$4.790
500+
HK$4.530
1000+
HK$4.370
2000+
HK$3.700
Min: 100 / Mult: 5
1nH
0.03ohm
16GHz
2.3A
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
3648791RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$15.050
250+
HK$10.770
500+
HK$7.680
1000+
HK$7.530
2000+
HK$7.380
Min: 100 / Mult: 5
1nH
0.045ohm
12.7GHz
1.36A
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
3291907RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.310
250+
HK$5.410
500+
HK$5.120
1000+
HK$4.830
2000+
HK$3.690
Min: 100 / Mult: 5
1nH
0.045ohm
26.2GHz
1.7A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3648809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.640
50+
HK$6.650
250+
HK$4.790
500+
HK$4.530
1000+
HK$4.370
More Pricing...
Min: 5 / Mult: 5
1nH
0.03ohm
16GHz
2.3A
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
3813051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.590
100+
HK$3.520
500+
HK$3.450
2500+
HK$3.380
5000+
HK$3.310
More Pricing...
Min: 10 / Mult: 10
1nH
0.03ohm
16GHz
2.3A
0402 [1005 Metric]
WE-KI HC Series
± 0.2nH
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
3813051RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.520
500+
HK$3.450
2500+
HK$3.380
5000+
HK$3.310
10000+
HK$3.240
Min: 100 / Mult: 10
1nH
0.03ohm
16GHz
2.3A
0402 [1005 Metric]
WE-KI HC Series
± 0.2nH
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
4538323RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.660
2500+
HK$0.553
4000+
HK$0.529
8000+
HK$0.514
Min: 500 / Mult: 10
1nH
0.045ohm
12.7GHz
1.36A
-
-
-
-
-
1.19mm
0.7mm
0.66mm
4538323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.978
100+
HK$0.770
500+
HK$0.660
2500+
HK$0.553
4000+
HK$0.529
More Pricing...
Min: 10 / Mult: 10
1nH
0.045ohm
12.7GHz
1.36A
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
2286055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.240
50+
HK$7.900
250+
HK$6.300
500+
HK$5.580
1000+
HK$5.130
More Pricing...
Min: 5 / Mult: 5
1nH
0.045ohm
-
1.6A
0603 [1608 Metric]
0603CT Series
± 5%
Unshielded
Ceramic
1.63mm
0.84mm
0.61mm
2286055RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.900
250+
HK$6.300
500+
HK$5.580
1000+
HK$5.130
2000+
HK$4.720
Min: 100 / Mult: 5
1nH
0.045ohm
-
1.6A
0603 [1608 Metric]
0603CT Series
± 5%
Unshielded
Ceramic
1.63mm
0.84mm
0.61mm
2285697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.570
10+
HK$6.360
100+
HK$4.510
500+
HK$4.080
1000+
HK$4.000
More Pricing...
Min: 1 / Mult: 1
1nH
0.045ohm
12.7GHz
1.36A
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
1265391RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$2.720
1000+
HK$2.440
2000+
HK$2.290
Min: 500 / Mult: 1
1nH
0.045ohm
12.7GHz
1.36A
0402 [1005 Metric]
3650 Series
± 10%
Unshielded
-
1.27mm
0.76mm
0.61mm
2285809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.080
10+
HK$8.620
100+
HK$6.880
500+
HK$6.090
1000+
HK$5.590
More Pricing...
Min: 1 / Mult: 1
1nH
0.03ohm
16GHz
2.3A
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
1265391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.420
10+
HK$3.610
100+
HK$3.010
500+
HK$2.720
1000+
HK$2.440
More Pricing...
Min: 1 / Mult: 1
1nH
0.045ohm
12.7GHz
1.36A
0402 [1005 Metric]
3650 Series
± 10%
Unshielded
-
1.27mm
0.76mm
0.61mm
2285809RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.880
500+
HK$6.090
1000+
HK$5.590
2000+
HK$5.150
Min: 100 / Mult: 1
1nH
0.03ohm
16GHz
2.3A
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
2285697RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.510
500+
HK$4.080
1000+
HK$4.000
2000+
HK$3.920
Min: 100 / Mult: 1
1nH
0.045ohm
12.7GHz
1.36A
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY