2.4nH Wirewound Inductors:

15 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3291910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.270
50+
HK$10.860
250+
HK$5.410
500+
HK$5.310
1000+
HK$5.200
More Pricing...
Min: 5 / Mult: 5
2.4nH
0.17ohm
16.1GHz
850mA
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
2285813RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.620
250+
HK$6.880
500+
HK$6.090
1000+
HK$5.590
2000+
HK$5.150
Min: 100 / Mult: 5
2.4nH
0.042ohm
14GHz
2A
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
2285813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.080
50+
HK$8.620
250+
HK$6.880
500+
HK$6.090
1000+
HK$5.590
More Pricing...
Min: 5 / Mult: 5
2.4nH
0.042ohm
14GHz
2A
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
3291910RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.860
250+
HK$5.410
500+
HK$5.310
1000+
HK$5.200
2000+
HK$5.090
Min: 100 / Mult: 5
2.4nH
0.17ohm
16.1GHz
850mA
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
4538335

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.978
100+
HK$0.770
500+
HK$0.660
2500+
HK$0.553
4000+
HK$0.529
More Pricing...
Min: 10 / Mult: 10
2.4nH
0.068ohm
10.5GHz
790mA
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
4538335RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.660
2500+
HK$0.553
4000+
HK$0.529
8000+
HK$0.514
Min: 500 / Mult: 10
2.4nH
0.068ohm
10.5GHz
790mA
-
-
-
-
-
1.19mm
0.7mm
0.66mm
2285763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.920
50+
HK$11.040
250+
HK$8.810
500+
HK$7.800
1000+
HK$7.170
More Pricing...
Min: 5 / Mult: 5
2.4nH
0.042ohm
14GHz
2A
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
2343715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.530
50+
HK$10.750
250+
HK$8.940
500+
HK$6.050
1000+
HK$5.430
More Pricing...
Min: 5 / Mult: 5
2.4nH
0.068ohm
10.5GHz
790mA
0402 [1005 Metric]
0402CS Series
± 2%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
2285763RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.040
250+
HK$8.810
500+
HK$7.800
1000+
HK$7.170
2000+
HK$6.600
Min: 100 / Mult: 5
2.4nH
0.042ohm
14GHz
2A
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
2285703RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.610
250+
HK$7.670
500+
HK$6.780
1000+
HK$6.240
2000+
HK$5.740
Min: 100 / Mult: 1
2.4nH
0.068ohm
10.5GHz
790mA
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
2285703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.240
50+
HK$9.610
250+
HK$7.670
500+
HK$6.780
1000+
HK$6.240
More Pricing...
Min: 5 / Mult: 5
2.4nH
0.068ohm
10.5GHz
790mA
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
2343715RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$6.050
1000+
HK$5.430
2000+
HK$5.320
10000+
HK$5.210
20000+
HK$5.120
Min: 500 / Mult: 5
2.4nH
0.068ohm
10.5GHz
790mA
0402 [1005 Metric]
0402CS Series
± 2%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
2426756

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
HK$5.110
10000+
HK$4.390
20000+
HK$4.310
Min: 2000 / Mult: 2000
2.4nH
0.082ohm
13GHz
620mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
3471454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.905
10+
HK$0.740
100+
HK$0.617
500+
HK$0.560
1000+
HK$0.502
More Pricing...
Min: 1 / Mult: 1
2.4nH
0.05ohm
15GHz
850mA
0402 [1005 Metric]
LQW15AN_00 Series
± 0.2nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3471454RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
500+
HK$0.560
1000+
HK$0.502
2000+
HK$0.492
Min: 500 / Mult: 10
2.4nH
0.05ohm
15GHz
850mA
0402 [1005 Metric]
LQW15AN_00 Series
± 0.2nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY