200nH Wirewound Inductors:

22 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4066132RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.760
250+
HK$2.520
500+
HK$2.340
1500+
HK$2.170
3000+
HK$2.030
More Pricing...
Min: 100 / Mult: 5
200nH
1.25ohm
1GHz
240mA
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.060
50+
HK$2.760
250+
HK$2.520
500+
HK$2.340
1500+
HK$2.170
More Pricing...
Min: 5 / Mult: 5
200nH
1.25ohm
1GHz
240mA
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4550184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.500
50+
HK$8.990
250+
HK$5.720
500+
HK$5.560
1000+
HK$5.400
More Pricing...
Min: 5 / Mult: 5
200nH
1.98ohm
900MHz
200mA
0603 [1608 Metric]
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
4550184RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.990
250+
HK$5.720
500+
HK$5.560
1000+
HK$5.400
2000+
HK$5.380
Min: 100 / Mult: 5
200nH
1.98ohm
900MHz
200mA
-
-
-
-
-
1.8mm
1.12mm
1.02mm
4562147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.180
50+
HK$2.320
250+
HK$1.930
500+
HK$1.630
1500+
HK$1.560
More Pricing...
Min: 5 / Mult: 5
200nH
0.105ohm
1.73GHz
1.1A
0603 [1608 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
1.65mm
1.1mm
0.9mm
4538426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.673
2500+
HK$0.566
4000+
HK$0.545
8000+
HK$0.525
Min: 500 / Mult: 10
200nH
2.1ohm
900MHz
200mA
-
-
-
-
-
1.6mm
1.02mm
0.82mm
4538475

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.290
100+
HK$1.050
500+
HK$0.952
1000+
HK$0.800
3000+
HK$0.771
More Pricing...
Min: 10 / Mult: 10
200nH
0.68ohm
860MHz
400mA
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4562147RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.320
250+
HK$1.930
500+
HK$1.630
1500+
HK$1.560
3000+
HK$1.490
Min: 100 / Mult: 5
200nH
0.105ohm
1.73GHz
1.1A
-
-
-
-
-
1.65mm
1.1mm
0.9mm
4538426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.913
100+
HK$0.740
500+
HK$0.673
2500+
HK$0.566
4000+
HK$0.545
More Pricing...
Min: 10 / Mult: 10
200nH
2.1ohm
900MHz
200mA
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4538308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.330
100+
HK$1.080
500+
HK$0.974
2500+
HK$0.819
4000+
HK$0.789
More Pricing...
Min: 10 / Mult: 10
200nH
2.4ohm
1.25GHz
120mA
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4538508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.220
100+
HK$0.984
500+
HK$0.895
1000+
HK$0.752
3000+
HK$0.725
More Pricing...
Min: 10 / Mult: 10
200nH
0.84ohm
700MHz
500mA
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
4538308RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.974
2500+
HK$0.819
4000+
HK$0.789
8000+
HK$0.760
Min: 500 / Mult: 10
200nH
2.4ohm
1.25GHz
120mA
-
-
-
-
-
1.6mm
1.02mm
0.82mm
4538475RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.952
1000+
HK$0.800
3000+
HK$0.771
6000+
HK$0.743
Min: 500 / Mult: 10
200nH
0.68ohm
860MHz
400mA
-
-
-
-
-
2.35mm
1.73mm
1.52mm
4538508RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.895
1000+
HK$0.752
3000+
HK$0.725
6000+
HK$0.699
Min: 500 / Mult: 10
200nH
0.84ohm
700MHz
500mA
-
-
-
-
-
2.92mm
2.79mm
2.1mm
2286174

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.880
50+
HK$6.060
250+
HK$4.360
500+
HK$4.280
1000+
HK$4.220
More Pricing...
Min: 5 / Mult: 5
200nH
2ohm
1.25GHz
280mA
0603 [1608 Metric]
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2286013RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.530
250+
HK$5.800
500+
HK$5.320
1000+
HK$4.910
2000+
HK$4.470
Min: 100 / Mult: 1
200nH
1.98ohm
900MHz
200mA
0603 [1608 Metric]
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2286013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.020
50+
HK$7.530
250+
HK$5.800
500+
HK$5.320
1000+
HK$4.910
More Pricing...
Min: 5 / Mult: 5
200nH
1.98ohm
900MHz
200mA
0603 [1608 Metric]
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2286174RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.060
250+
HK$4.360
500+
HK$4.280
1000+
HK$4.220
2000+
HK$4.150
Min: 100 / Mult: 5
200nH
2ohm
1.25GHz
280mA
0603 [1608 Metric]
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
3813065RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.920
250+
HK$5.490
500+
HK$5.270
1500+
HK$5.040
3000+
HK$4.160
Min: 100 / Mult: 5
200nH
2ohm
1.25GHz
280mA
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
3813065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.590
50+
HK$5.920
250+
HK$5.490
500+
HK$5.270
1500+
HK$5.040
More Pricing...
Min: 5 / Mult: 5
200nH
2ohm
1.25GHz
280mA
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
2285960RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.620
500+
HK$4.370
1000+
HK$3.920
2000+
HK$3.460
Min: 100 / Mult: 5
200nH
1.98ohm
900MHz
200mA
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2285960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.270
10+
HK$6.220
100+
HK$4.620
500+
HK$4.370
1000+
HK$3.920
More Pricing...
Min: 1 / Mult: 1
200nH
1.98ohm
900MHz
200mA
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY