270µH Wirewound Inductors:

8 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2747897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.240
50+
HK$0.979
250+
HK$0.814
500+
HK$0.790
1000+
HK$0.765
More Pricing...
Min: 5 / Mult: 5
270µH
28ohm
6MHz
45mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747897RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$0.979
250+
HK$0.814
500+
HK$0.790
1000+
HK$0.765
2000+
HK$0.716
Min: 100 / Mult: 5
270µH
28ohm
6MHz
45mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2287045RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
HK$5.190
600+
HK$4.830
3000+
HK$4.270
Min: 500 / Mult: 1
270µH
20.5ohm
8.3MHz
105mA
1812 [4532 Metric]
1812LS Series
± 5%
Unshielded
Ferrite
4.95mm
3.81mm
3.43mm
2287045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.250
10+
HK$7.850
50+
HK$7.110
100+
HK$5.550
200+
HK$5.190
More Pricing...
Min: 1 / Mult: 1
270µH
20.5ohm
8.3MHz
105mA
1812 [4532 Metric]
1812LS Series
± 5%
Unshielded
Ferrite
4.95mm
3.81mm
3.43mm
3580438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.640
50+
HK$6.600
100+
HK$5.150
250+
HK$4.760
500+
HK$4.490
More Pricing...
Min: 1 / Mult: 1
270µH
2.95ohm
3.5MHz
290mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.510
50+
HK$3.950
250+
HK$3.250
500+
HK$3.210
1000+
HK$3.170
More Pricing...
Min: 5 / Mult: 5
270µH
10.5ohm
4.3MHz
120mA
1812 [4532 Metric]
B82432T SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3580819RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.950
250+
HK$3.250
500+
HK$3.210
1000+
HK$3.170
2500+
HK$3.130
Min: 100 / Mult: 5
270µH
10.5ohm
4.3MHz
120mA
1812 [4532 Metric]
B82432T SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3580438RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.150
250+
HK$4.760
500+
HK$4.490
1500+
HK$4.200
Min: 100 / Mult: 1
270µH
2.95ohm
3.5MHz
290mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY