430nH Wirewound Inductors:

3 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3791384RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.390
250+
HK$1.860
500+
HK$1.720
1000+
HK$1.610
2000+
HK$1.490
More Pricing...
Min: 100 / Mult: 5
430nH
1.7ohm
430MHz
230mA
0805 [2012 Metric]
3650 Series
± 5%
Wirewound
-
2.29mm
1.73mm
1.52mm
3791384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.120
50+
HK$2.390
250+
HK$1.860
500+
HK$1.720
1000+
HK$1.610
More Pricing...
Min: 5 / Mult: 5
430nH
1.7ohm
430MHz
230mA
0805 [2012 Metric]
3650 Series
± 5%
Wirewound
-
2.29mm
1.73mm
1.52mm
4723222

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.907
100+
HK$0.745
500+
HK$0.666
1000+
HK$0.617
2000+
HK$0.563
More Pricing...
Min: 10 / Mult: 10
430nH
0.33ohm
900MHz
500mA
0603 [1608 Metric]
LQW18CN_L0 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.6mm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY