62nH Wirewound Inductors:

11 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3471532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.813
100+
HK$0.668
500+
HK$0.613
1000+
HK$0.557
2000+
HK$0.527
More Pricing...
Total:HK$8.13
Min: 10 / Mult: 10
62nH
0.51ohm
2.3GHz
280mA
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3639728RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
HK$5.270
500+
HK$3.980
Total:HK$527.00
Min: 100 / Mult: 5
62nH
0.312ohm
2GHz
970mA
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3471532RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.613
1000+
HK$0.557
2000+
HK$0.527
4000+
HK$0.497
Total:HK$306.50
Min: 500 / Mult: 10
62nH
0.51ohm
2.3GHz
280mA
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3639728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.270
500+
HK$3.980
Total:HK$26.35
Min: 5 / Mult: 5
62nH
0.312ohm
2GHz
970mA
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
4538285RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.010
500+
HK$0.984
2500+
HK$0.745
4000+
HK$0.693
8000+
HK$0.668
Total:HK$101.00
Min: 100 / Mult: 10
62nH
0.51ohm
2.3GHz
280mA
-
-
-
-
-
1.6mm
1.02mm
0.82mm
4538285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.230
100+
HK$1.010
500+
HK$0.984
2500+
HK$0.745
4000+
HK$0.693
More Pricing...
Total:HK$12.30
Min: 10 / Mult: 10
62nH
0.51ohm
2.3GHz
280mA
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4066118RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.440
250+
HK$3.080
500+
HK$2.860
1500+
HK$2.680
3000+
HK$2.490
Total:HK$344.00
Min: 100 / Mult: 5
62nH
0.34ohm
1.7GHz
600mA
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066119RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.670
250+
HK$3.290
500+
HK$3.050
1500+
HK$2.860
3000+
HK$2.660
Total:HK$367.00
Min: 100 / Mult: 5
62nH
0.34ohm
1.7GHz
600mA
0603 [1608 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.890
50+
HK$3.440
250+
HK$3.080
500+
HK$2.860
1500+
HK$2.680
More Pricing...
Total:HK$19.45
Min: 5 / Mult: 5
62nH
0.34ohm
1.7GHz
600mA
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.150
50+
HK$3.670
250+
HK$3.290
500+
HK$3.050
1500+
HK$2.860
More Pricing...
Total:HK$20.75
Min: 5 / Mult: 5
62nH
0.34ohm
1.7GHz
600mA
0603 [1608 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
1404967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+
HK$0.905
Total:HK$3,620.00
Min: 4000 / Mult: 4000
62nH
0.51ohm
2.3GHz
280mA
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY