7.2nH Wirewound Inductors:

7 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3813024RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.110
250+
HK$4.740
500+
HK$4.550
1500+
HK$4.350
3000+
HK$3.610
Min: 100 / Mult: 5
7.2nH
0.07ohm
5.4GHz
1.4A
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
3813024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.680
50+
HK$5.110
250+
HK$4.740
500+
HK$4.550
1500+
HK$4.350
More Pricing...
Min: 5 / Mult: 5
7.2nH
0.07ohm
5.4GHz
1.4A
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
2426840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$14.900
50+
HK$12.710
250+
HK$10.510
500+
HK$7.330
1000+
HK$7.190
Min: 5 / Mult: 5
7.2nH
0.25ohm
9.4GHz
390mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426840RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.710
250+
HK$10.510
500+
HK$7.330
1000+
HK$7.190
Min: 100 / Mult: 1
7.2nH
0.25ohm
9.4GHz
390mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426820

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$6.150
10000+
HK$5.750
20000+
HK$5.640
Min: 2000 / Mult: 2000
7.2nH
0.25ohm
9.4GHz
390mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2286197RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.420
250+
HK$5.080
500+
HK$4.000
1000+
HK$3.780
Min: 100 / Mult: 1
7.2nH
0.052ohm
5.4GHz
1.4A
0603 [1608 Metric]
0603HP Series
± 5%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2286197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.920
50+
HK$6.420
250+
HK$5.080
500+
HK$4.000
1000+
HK$3.780
Min: 5 / Mult: 5
7.2nH
0.052ohm
5.4GHz
1.4A
0603 [1608 Metric]
0603HP Series
± 5%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY