Wirewound Inductors:

22 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3781035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.260
50+
HK$2.870
250+
HK$2.660
500+
HK$2.450
1500+
HK$2.230
More Pricing...
Min: 5 / Mult: 5
470nH
2.1ohm
250MHz
170mA
0604 [1610 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
3781035RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.870
250+
HK$2.660
500+
HK$2.450
1500+
HK$2.230
3000+
HK$2.020
More Pricing...
Min: 100 / Mult: 5
470nH
2.1ohm
250MHz
170mA
0604 [1610 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.540
50+
HK$2.930
250+
HK$2.580
500+
HK$2.530
1500+
HK$2.480
More Pricing...
Min: 5 / Mult: 5
5.1nH
0.14ohm
5.7GHz
700mA
0604 [1610 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066086RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.930
250+
HK$2.580
500+
HK$2.530
1500+
HK$2.480
3000+
HK$2.430
Min: 100 / Mult: 5
5.1nH
0.14ohm
5.7GHz
700mA
0604 [1610 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
3781041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.420
50+
HK$3.190
100+
HK$2.950
500+
HK$2.720
1000+
HK$2.480
More Pricing...
Min: 5 / Mult: 5
820nH
3.2ohm
200MHz
120mA
0604 [1610 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
3648833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.420
50+
HK$9.620
250+
HK$6.890
500+
HK$6.500
1000+
HK$6.270
More Pricing...
Min: 5 / Mult: 5
5nH
0.032ohm
5.3GHz
1.6A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
2286337

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$15.640
50+
HK$13.370
250+
HK$10.660
500+
HK$9.440
1000+
HK$8.680
More Pricing...
Min: 5 / Mult: 5
2.6nH
0.026ohm
9.3GHz
2A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
2286335RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$13.270
250+
HK$10.580
500+
HK$9.370
1000+
HK$8.610
2000+
HK$7.930
Min: 100 / Mult: 5
1.15nH
0.021ohm
12.3GHz
3A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
2286335

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$15.520
50+
HK$13.270
250+
HK$10.580
500+
HK$9.370
1000+
HK$8.610
More Pricing...
Min: 5 / Mult: 5
1.15nH
0.021ohm
12.3GHz
3A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
2286337RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$13.370
250+
HK$10.660
500+
HK$9.440
1000+
HK$8.680
2000+
HK$7.990
Min: 100 / Mult: 5
2.6nH
0.026ohm
9.3GHz
2A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
3648833RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.620
250+
HK$6.890
500+
HK$6.500
1000+
HK$6.270
2000+
HK$5.320
More Pricing...
Min: 100 / Mult: 5
5nH
0.032ohm
5.3GHz
1.6A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
3781037RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.870
250+
HK$2.660
500+
HK$2.450
1500+
HK$2.230
3000+
HK$2.020
More Pricing...
Min: 100 / Mult: 5
560nH
2.5ohm
220MHz
120mA
0604 [1610 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
3781037

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.260
50+
HK$2.870
250+
HK$2.660
500+
HK$2.450
1500+
HK$2.230
More Pricing...
Min: 5 / Mult: 5
560nH
2.5ohm
220MHz
120mA
0604 [1610 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
3781041RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.950
500+
HK$2.720
1000+
HK$2.480
3000+
HK$2.240
Min: 100 / Mult: 5
820nH
3.2ohm
200MHz
120mA
0604 [1610 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
2286339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$14.480
50+
HK$12.380
250+
HK$9.870
500+
HK$8.740
1000+
HK$8.030
More Pricing...
Min: 5 / Mult: 5
5nH
0.032ohm
5.3GHz
1.6A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
2286339RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$8.740
1000+
HK$8.030
2000+
HK$7.390
Min: 500 / Mult: 5
5nH
0.032ohm
5.3GHz
1.6A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
2286342RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$7.590
1000+
HK$6.990
2000+
HK$6.440
Min: 500 / Mult: 5
10.4nH
0.037ohm
4.1GHz
1.5A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
2286342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.290
50+
HK$11.570
250+
HK$9.530
500+
HK$7.590
1000+
HK$6.990
More Pricing...
Min: 5 / Mult: 5
10.4nH
0.037ohm
4.1GHz
1.5A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
3648832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.420
50+
HK$9.620
250+
HK$6.890
500+
HK$6.500
1000+
HK$5.930
More Pricing...
Min: 5 / Mult: 5
4.5nH
0.032ohm
5.8GHz
1.8A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
3648832RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.620
250+
HK$6.890
500+
HK$6.500
1000+
HK$5.930
2000+
HK$5.730
Min: 100 / Mult: 5
4.5nH
0.032ohm
5.8GHz
1.8A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
4066059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.660
50+
HK$3.240
250+
HK$2.920
500+
HK$2.710
1000+
HK$2.550
More Pricing...
Min: 5 / Mult: 5
8.2nH
0.06ohm
5.5GHz
600mA
0604 [1610 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
2mm
1.25mm
1.2mm
4066059RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.240
250+
HK$2.920
500+
HK$2.710
1000+
HK$2.550
2000+
HK$2.360
Min: 100 / Mult: 5
8.2nH
0.06ohm
5.5GHz
600mA
0604 [1610 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
2mm
1.25mm
1.2mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY