Wirewound Inductors:

7 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3778291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.822
10+
HK$0.666
100+
HK$0.551
500+
HK$0.490
1000+
HK$0.428
More Pricing...
Min: 1 / Mult: 1
-
-
5.5MHz
40mA
1007 [2518 Metric]
-
-
Unshielded
-
2.5mm
-
-
2084589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.987
10+
HK$0.781
100+
HK$0.642
500+
HK$0.625
1000+
HK$0.502
More Pricing...
Min: 1 / Mult: 1
-
24ohm
-
-
1007 [2518 Metric]
CB Series
-
Unshielded
-
2.5mm
-
1.8mm
3778237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.987
10+
HK$0.781
100+
HK$0.642
500+
HK$0.572
1000+
HK$0.502
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
1007 [2518 Metric]
CB Series
-
-
-
-
-
-
3778288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.822
10+
HK$0.658
100+
HK$0.543
500+
HK$0.482
1000+
HK$0.420
More Pricing...
Min: 1 / Mult: 1
-
-
-
120mA
1007 [2518 Metric]
LB Series
-
-
-
-
-
-
3217574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.822
50+
HK$0.666
250+
HK$0.551
500+
HK$0.502
1000+
HK$0.453
More Pricing...
Min: 5 / Mult: 5
470µH
13ohm
3.5MHz
25mA
1007 [2518 Metric]
LB Series
10%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
8108092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.822
50+
HK$0.675
250+
HK$0.559
500+
HK$0.535
1000+
HK$0.510
More Pricing...
Min: 5 / Mult: 5
470µH
10ohm
3.5MHz
25mA
1007 [2518 Metric]
LB Series
20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
4061991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.905
10+
HK$0.757
100+
HK$0.625
500+
HK$0.555
1000+
HK$0.485
More Pricing...
Min: 1 / Mult: 1
3.3µH
0.16ohm
54MHz
560mA
1007 [2518 Metric]
LB Series
20%
-
-
2.5mm
1.8mm
1.8mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY